SMD Disk Varistor

SMD Disk Varistors

EPCOS

This presentation will provide a general overview of the CU varistor product range, its applications, the electrical characteritics of each series of CU varistor components, and finally, information regarding technical literature, applications support, and sample kits.

Related Parts

BilledeManufacturer Part NumberBeskrivelseVaristor-spænding (min.)Tilgængeligt antal Pris
VARISTOR 23.5V 20A 0402B72590T0140L060VARISTOR 23.5V 20A 040219.98 V303195 - Immediate$1.33Vis detaljer
VARISTOR 22V 30A 0603B72500T0140K060VARISTOR 22V 30A 060319.8 V9380 - Immediate$1.46Vis detaljer
VARISTOR 39V 30A 0603B72500T0250K060VARISTOR 39V 30A 060335.1 V15396 - Immediate$1.27Vis detaljer
VARISTOR 8V 30A 0603B72500T0040M060VARISTOR 8V 30A 06036.4 V11957 - Immediate$1.52Vis detaljer
VARISTOR 18V 120A 0805B72510T0110K062VARISTOR 18V 120A 080516.2 V94842 - Immediate$2.73Vis detaljer
VARISTOR 39V 80A 0805B72510T0250K062VARISTOR 39V 80A 080535.1 V9426 - Immediate$2.73Vis detaljer
VARISTOR 47V 80A 0805B72510T0300K062VARISTOR 47V 80A 080542.3 V33411 - Immediate$2.73Vis detaljer
VARISTOR 8V 100A 0805B72510T0040M062VARISTOR 8V 100A 08056.4 V38933 - Immediate$2.85Vis detaljer
VARISTOR 24.5V 120A 0805B72510E1140S262VARISTOR 24.5V 120A 080520.83 V3139 - Immediate$2.98Vis detaljer
VARISTOR 27V 200A 1206B72520T0170K062VARISTOR 27V 200A 120624.3 V15332 - Immediate$3.42Vis detaljer
PTM Published on: 2012-10-12