B722 Series Varistors
EPCOS' B722 series of varistors with increased operating temperature ratings
EPCOS' metal oxide disk varistors by TDK are approved for increased operating temperature of 105°C (previously 85°C). The B722 series of varistors have been recertified in accordance with UL 1449, 4th Edition, and IEC 61051. Raising the permissible operating temperature to 105°C also changes the climate category from 40/85/56 to 40/105/56. The flammability of the epoxy enclosure complies with UL 94 V-0.
| Features | Applications | |
|
|
B722 Series Varistors
| Billede | Manufacturer Part Number | Beskrivelse | Varistor-spænding (min.) | Varistor-spænding (maks.) | Energi | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B72207S0110K101 | VARISTOR 18V 250A DISC 7MM | 16.2 V | 19.8 V | 0,8J | 11535 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | B72207S0140K101 | VARISTOR 22V 250A DISC 7MM | 19.8 V | 24.2 V | 0,9J | 18217 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | B72207S0250K101 | VARISTOR 39V 250A DISC 7MM | 35.1 V | 42.9 V | 1,6J | 8310 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | B72207S0300K101 | VARISTOR 47V 250A DISC 7MM | 42.3 V | 51.7 V | 2J | 15174 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | B72207S0131K101 | VARISTOR 205V 1.2KA DISC 7MM | 184.5 V | 225.5 V | 9,5J | 7438 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | B72207S0151K101 | VARISTOR 240V 1.2KA DISC 7MM | 216 V | 264 V | 11J | 1827 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | B72207S0271K101 | VARISTOR 430V 1.2KA DISC 7MM | 387 V | 473 V | 21J | 30295 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | B72214S0131K101 | VARISTOR 205V 4.5KA DISC 14MM | 184.5 V | 225.5 V | 34J | 15627 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | B72214S0141K101 | VARISTOR 220V 4.5KA DISC 14MM | 198 V | 242 V | 36J | 3740 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | B72214S0151K101 | VARISTOR 240V 4.5KA DISC 14MM | 216 V | 264 V | 40J | 32490 - Immediate | $2.98 | Vis detaljer |
![]() | ![]() | B72214S0271K101 | VARISTOR 430V 4.5KA DISC 14MM | 387 V | 473 V | 71J | 17844 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | B72214S0321K101 | VARISTOR 510V 4.5KA DISC 14MM | 459 V | 561 V | 84J | 31011 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | B72220S0131K101 | VARISTOR 205V 8KA DISC 20MM | 184.5 V | 225.5 V | 74J | 1386 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | B72220S0141K101 | VARISTOR 220V 8KA DISC 20MM | 198 V | 242 V | 78J | 2990 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | B72220S0151K101 | VARISTOR 240V 8KA DISC 20MM | 216 V | 264 V | 85J | 6011 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | B72220S0271K101 | VARISTOR 430V 8KA DISC 20MM | 387 V | 473 V | 151J | 17704 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | B72220S0321K101 | VARISTOR 510V 8KA DISC 20MM | 459 V | 561 V | 184J | 9670 - Immediate | $5.01 | Vis detaljer |
![]() | ![]() | B72205S2131K101 | VARISTOR 205V 800A DISC 5MM | 184.5 V | 225.5 V | 6J | 5481 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | B72205S2141K101 | VARISTOR 220V 800A DISC 5MM | 198 V | 242 V | 6,5J | 0 - Immediate | $0.87 | Vis detaljer |
![]() | ![]() | B72205S2151K101 | VARISTOR 240V 800A DISC 5MM | 216 V | 264 V | 7,5J | 498 - Immediate | $2.09 | Vis detaljer |