Multi-Band Antenna
YAGEO's Multi-Band antennas are used for data communication over cellular bands including GSM850/900, DCS1800, PCS1900, UMTS2100 and LTE. Antennas support multi-band use which allows systems to cooperate among worldwide operators.
Features
- Compact size
- Multi-band and high efficiency
- High radiation efficiency
- SMD type
Specifications
- GSM850/900, DCS1800, PCS1900, UMTS2100 and LTE
- Linear polarization
- Impedance: 50 Ω
- Operating temperature: -40°C ~ +105°C
Applications
- Global cellular network devices
- Telematics
- Cellular broadband access
- M2M module
- Smart meter, smart home
- Wireless industrial control
Product List
Wireless Components Multi-Band
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensgruppe | Frekvens (center/bånd) | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT3505B002TWPENS | RF ANT 892MHZ/1.9GHZ CHIP SLD | UHF (300MHz – 1GHz), UHF (1GHz – 2GHz) | 892MHz, 1,9GHz | 3383 - Immediate | Vis detaljer |
![]() | ![]() | ANT4005B000RWHEXS | RF ANT 829MHZ/2.2GHZ CHIP SLD | UHF (300MHz – 1GHz), UHF (2GHz – 3GHz) | 829MHz, 2,2GHz | 1159 - Immediate | Vis detaljer |