2.4/5 GHz Antenna
YAGEO's antennas for Bluetooth, IEEE802.11 devices, 2.4 GHz and 2.4/5 GHz standards are widely used on computers, laptops, tablets, mobile phones, and other portable devices for Wireless Components personal area networks.
Features
- Compact size
- Omni-directional radiation
- Dual-band design
- Tape & reel automatic mounting
- Reflow process compatible
Specifications
- Frequency: 2.4/2.45 GHz & 5 GHz
- Linear polarization
- Impedance: 50 Ω
- Maximum Power : 1 W
- Operating temperature: -40°C ~ +105°C
Applications
- 2.4 & 5 GHz WiFi device
- ISM band equipment
- Bluetooth gadget
- ZigBee device
Product List
Wireless Components 2-5 GHz Antenna
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens (center/bånd) | Frekvensområde | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANTX100P001B50003 | RF ANT 5.3685GHZ PCB TRACE CAB | 5,3685GHz | 5,15GHz – 5,875GHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ANTX100P011B50003 | RF ANT 5.3685GHZ PCB TRACE CAB | 5,3685GHz | 5,15GHz – 5,875GHz | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ANTX100P111B24553 | RF ANT 2.45/5.5125GHZ FLAT PATCH | 2,45GHz, 5,5125GHz | 2,4GHz – 2,5GHz, 5,15GHz – 5,875GHz | 2101 - Immediate | $11.19 | Vis detaljer |
![]() | ![]() | ANTX100P112B24553 | RF ANT 2.45/5.5125GHZ FLAT PATCH | 2,45GHz, 5,5125GHz | 2,4GHz – 2,5GHz, 5,15GHz – 5,875GHz | 1883 - Immediate | $23.15 | Vis detaljer |
![]() | ![]() | ANTX100P113B24003 | RF ANT 2.45GHZ PCB TRACE CAB ADH | 2,45GHz | 2,4GHz – 2,5GHz | 114 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | ANT1212B00BT2400S | RF ANT 2.45GHZ CER PATCH SLDR | 2,45GHz | 2,4GHz – 2,5GHz | 0 - Immediate | $18.39 | Vis detaljer |
![]() | ![]() | ANT1005LL14R2400A | RF ANT 2.442GHZ CHIP SOLDER SMD | 2,442GHz | 2,4GHz – 2,484GHz | 15224 - Immediate | $0.96 | Vis detaljer |
![]() | ![]() | ANT1608LL14R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz – 2,5GHz | 20559 - Immediate | $1.48 | Vis detaljer |
![]() | ![]() | ANT1608LL14R2455A | RF ANT 2.45GHZ/5.5GHZ CHIP SLD | 2,45GHz, 5,5GHz | - | 19968 - Immediate | $1.41 | Vis detaljer |
![]() | ![]() | ANT2012LL00R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz – 2,5GHz | 10570 - Immediate | $2.96 | Vis detaljer |
![]() | ![]() | ANT3216LL00R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz – 2,5GHz | 14099 - Immediate | $2.83 | Vis detaljer |
![]() | ![]() | ANT3216LL11R2400A | RF ANT 2.45GHZ CER PATCH SLDR | 2,45GHz | 2,4GHz – 2,5GHz | 2096 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | ANT7836LL15R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz – 2,5GHz | 8063 - Immediate | $9.13 | Vis detaljer |