SLR Series - Low Ohmic Metal Plate Shunt Resistor
The materials used and the construction techniques of YAGEO's SLR series ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities. They will withstand the most rigorous loading test. As resistors in radio and television receivers, hazardous conditions such as smoking and redheat can be completely prevented by the proper choice of power resistors.
Features
- High power rating
- Low resistance (down to 10 mR)
- Double power available
- Flameproof cement case
- Excellent surge performance
Specifications
- Power rating: 2 W, 3 W, 5 W, 7 W, 10 W, 3 W + 3 W, 5 W + 5 W
- Resistance tolerance: ±5%, ±10%
- TCR: ±250 ppm/°C
- Resistance: 0.01 - 3.3 Ω
Applications
- Home appliance
- Power tool
- DC switch
- Industrial
Product List
SLR Series
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLR500JB-0R02 | RES 0.02 OHM 5% 5W RADIAL | 20 mOhms | ±5% | 5W | 3990 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | SLR500JB-0R15 | RES 0.15 OHM 5% 5W RADIAL | 150 mOhms | ±5% | 5W | 974 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | SLR500JB-0R027 | RES 0.027 OHM 5% 5W RADIAL | 27 mOhms | ±5% | 5W | 377 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | SLR500JB-0R18 | RES 0.18 OHM 5% 5W RADIAL | 180 mOhms | ±5% | 5W | 1737 - Immediate | $7.80 | Vis detaljer |