PNP Series - High Power Type Wirewound
YAGEO's resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. High power in small packages.
Features
- UL-1412 qualified
- High reliability
- High power, ultra miniature
- Flameproof silicon coated
Specifications
- Power rating: 1 W, 2 W, 3 W, 4 W
- Resistance tolerance: ±1%, ±5%
- TCR: ±300 ppm/°C
- Resistance: 0.1 - 470 Ω
Applications
- Consumer
- Industrial
- Home appliance
- Power
Product List
PNP Series
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PNP300JR-73-4R7 | RES 4.7 OHM 5% 3W AXIAL | 4.7 Ohms | ±5% | 3W | 41678 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | PNP300JR-73-10R | RES 10 OHM 5% 3W AXIAL | 10 Ohms | ±5% | 3W | 15532 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | PNP300JR-73-15R | RES 15 OHM 5% 3W AXIAL | 15 Ohms | ±5% | 3W | 11782 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | PNP300JR-73-2R7 | RES 2.7 OHM 5% 3W AXIAL | 2.7 Ohms | ±5% | 3W | 9850 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | PNP300JR-73-27R | RES 27 OHM 5% 3W AXIAL | 27 Ohms | ±5% | 3W | 3487 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | PNP300JR-73-2R2 | RES 2.2 OHM 5% 3W AXIAL | 2.2 Ohms | ±5% | 3W | 3280 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | PNP300JR-73-75R | RES 75 OHM 5% 3W AXIAL | 75 Ohms | ±5% | 3W | 9405 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | PNP300JR-73-0R22 | RES 0.22 OHM 5% 3W AXIAL | 220 mOhms | ±5% | 3W | 1346 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | PNP300JR-73-0R75 | RES 0.75 OHM 5% 3W AXIAL | 750 mOhms | ±5% | 3W | 1625 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | PNP300JR-73-0R33 | RES 0.33 OHM 5% 3W AXIAL | 330 mOhms | ±5% | 3W | 9684 - Immediate | $1.99 | Vis detaljer |