AT Series - Automotive Grade Thin Film Chip Resistor
YAGEO's automotive grade sulfur resistant, thin film, high precision, high stability chip resistor offers case sizes from 0402 to 1206, resistance range of 10 Ω-1 MΩ, narrow tolerance of ±0.01%, ±0.02%, ±0.05%, ±0.1%, ±0.25%, ±0.5% and low TCR of ±5, ±10, ±15, ±25, ±50 ppm/°C, with power rating of 1/16 W-1/4 W. The robust AT series design is an excellent solution for automotive electronics applications where high temperature/moisture resistance and superior anti-sulfuration characteristics are required.
Features
- AEC-Q200 qualified, Production Part Approval Process (PPAP) available
- Superior resistance against sulfur-containing environments (according to ASTM B809-95)
- High precision and stability
- Low TCR, low electrical noise
Specifications
- Temperature Cycling: ±0.1%
- Anti-FOS: ±4% (105°C, 750 hours)
- Life/Endurance: ±0.1% (70°C), ±0.3% (125°C)
- Biased Humidity (85°C/85% RH): ±0.1%
Applications
- Automotive electronics
- Industrial and medical equipment
- Test and measuring equipment
- Telecommunication
- Power system
Product List
AT Series Automotive Grade Thin Film Chip Resistor
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AT0402BRD0715KL | RES SMD 15K OHM 0.1% 1/16W 0402 | 15 kOhms | ±0,1% | 0,063W, 1/16W | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AT0402BRD0720KL | RES SMD 20K OHM 0.1% 1/16W 0402 | 20 kOhms | ±0,1% | 0,063W, 1/16W | 446 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AT0402BRD0749K9L | RES SMD 49.9KOHM 0.1% 1/16W 0402 | 49.9 kOhms | ±0,1% | 0,063W, 1/16W | 16373 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | AT0402DRD07100RL | RES SMD 100 OHM 0.5% 1/16W 0402 | 100 Ohms | ±0,5% | 0,063W, 1/16W | 0 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | AT0402FRE0718KL | RES 18K OHM 1% 1/16W 0402 | 18 kOhms | ±1% | 0,063W, 1/16W | 8700 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | AT0603BRD0710RL | RES SMD 10 OHM 0.1% 1/10W 0603 | 10 Ohms | ±0,1% | 0,1W, 1/10W | 16333 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | AT0603BRD0715RL | RES SMD 15 OHM 0.1% 1/10W 0603 | 15 Ohms | ±0,1% | 0,1W, 1/10W | 10180 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | AT0603BRD0730KL | RES 30K OHM 0.10% 1/10W 0603 | 30 kOhms | ±0,1% | 0,1W, 1/10W | 0 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | AT0603BRD0733KL | RES SMD 33K OHM 0.1% 1/10W 0603 | 33 kOhms | ±0,1% | 0,1W, 1/10W | 4077 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | AT1206BRD07200KL | RES SMD 200K OHM 0.1% 1/4W 1206 | 200 kOhms | ±0,1% | 0,25W, 1/4W | 2781 - Immediate | $1.90 | Vis detaljer |