VEMD5xx0 Family of Large Area PIN Photodiodes

Vishay offers the automotive-grade PIN photodiodes that deliver 7.5 mm² sensitive area in low-profile packages

Image of Vishay Silicon PIN Photodiode Vishay's AEC-Q101-qualified, surface-mount devices offer high reverse light current to 48 µA and low dark current of 2 nA. These devices are manufactured using Vishay's foil assisted mold (FAM) technology. The photodiodes' lead frame, bond wire, and connection pads are molded in black epoxy while a free cavity above the radiant sensitive area allows light to enter the package for signal generation. This design enables a smaller overall package size with a lower height profile while maintaining a large radiant sensitive area. In addition, thermal stress on the bond is reduced for increased robustness and reliability.

The photodiodes are optimized for photodetection in applications such as rain, light, tunnel sensors, smoke detectors, wearable electronics, data transmission, and road cash systems. They are used for the detection of visible and near-infrared radiation.

Features
  • Package type: surface mount
  • Package form: top view
  • Dimensions (L x W x H): 5 mm x 4 mm x 0.9 mm
  • Radiant sensitive area: 7.5 mm²
  • AEC-Q101 qualified
  • High photosensitivity
  • High radiant sensitivity
  • Suitable for visible and near-infrared radiation
  • Fast response times
  • Angle of half sensitivity: ϕ = ±65°
  • Floor life: 72 h, MSL 4, according to J-STD-020
Applications
  • High-speed photo-detectors
  • High-speed detectors for infrared radiation
  • Infrared remote controls and free air data transmission systems, such as road cash systems
  • Photodiodes for smoke detectors
  • Photodiodes for rain sensors

Specifications

Image of Vishay Semi Opto's VEMD5xx0 Family of Large Area PIN Photodiodes

Silicon PIN Photodiodes

BilledeManufacturer Part NumberBeskrivelseSpektralområdeResponsivitet @ nmStrøm - Slukket (Typ)Tilgængeligt antal PrisVis detaljer
SENSOR PHOTODIODE 940NM 4SMDVEMD5010X01SENSOR PHOTODIODE 940NM 4SMD450nm – 1100nm-2nA2882 - Immediate$10.52Vis detaljer
SENSOR PHOTODIODE 820NM 4SMDVEMD5060X01SENSOR PHOTODIODE 820NM 4SMD350nm – 1070nm-200pA4348 - Immediate$11.48Vis detaljer
SENSOR PHOTODIODE 950NM 4SMDVEMD5080X01SENSOR PHOTODIODE 950NM 4SMD350nm – 1100nm--1729 - Immediate$11.10Vis detaljer
SENSOR PHOTODIODE 940NM 4SMDVEMD5110X01SENSOR PHOTODIODE 940NM 4SMD790nm – 1050nm-2nA942 - Immediate$10.52Vis detaljer
SENSOR PHOTODIODE 840NM 4TDFNVEMD5160X01SENSOR PHOTODIODE 840NM 4TDFN700nm – 1070nm-200pA2762 - Immediate$11.48Vis detaljer
SENSOR PHOTODIODE 550NM 4SMDVEMD5510CSENSOR PHOTODIODE 550NM 4SMD440nm – 700nm-7,5mm²0 - ImmediateSee Page for PricingVis detaljer
SENSOR PHOTODIODE 540NM 4SMDVEMD5510CFSENSOR PHOTODIODE 540NM 4SMD440nm – 620nm-7,5mm²0 - ImmediateSee Page for PricingVis detaljer
Updated: 2020-01-16
Published: 2015-11-05