VEMD5510C/VEMD5510CF High-Speed PIN Photodiodes in Compact SMD Package
Vishay’s VEMD5510C and VEMD5510CF offer suppression filters for infrared radiation in compact SMD packages
To meet the need for reliable signal detection in wearable devices and medical and industrial applications, Vishay's Optoelectronics group broadens its optoelectronics portfolio with the introduction of two high-speed silicon PIN photodiodes that deliver enhanced sensitivity for visible light. Featuring infrared radiation suppression filters and black packages for an improved signal-to-noise ratio, the VEMD5510C and VEMD5510CF offer fast switching times and low capacitance in compact top-view, surface-mount packages.
- Enhanced sensitivity for visible light
- Infrared radiation suppression filters and black packages improve signal-to-noise ratio
- Fast switching times
- Compact 5 mm by 4 mm top-view, surface-mount packages with a low 0.9 mm profile
- Large radiant-sensitive areas measuring 7.5 mm²
- Offer sensitivity ranges of 440 nm to 700 nm
- ±65° angle of half-sensitivity
- Optical heart rate measurement in wearable devices, as well as medical biosensors connected to patient monitoring systems
- High-speed photo detection for flame detectors
- Ambient light sensing for display dimming or light adjustment functions
High-Speed PIN Photodiodes in Compact SMD Package
| Billede | Manufacturer Part Number | Beskrivelse | Farve - Udvidet | Diodetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VEMD5510C | SENSOR PHOTODIODE 550NM 4SMD | - | PIN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VEMD5510CF | SENSOR PHOTODIODE 540NM 4SMD | - | PIN | 0 - Immediate | See Page for Pricing | Vis detaljer |