VEMDxx60X01 Automotive-Grade PIN Photodiodes

Vishay's VEMDxx60X01 photodiodes deliver excellent photoresponse linearity for small signal detection

Image of Vishay Semiconductor's VEMDxx60X01 Automotive Grade PIN PhotodiodesVishay Semiconductors broadens its optoelectronics portfolio with the introduction of six new automotive-grade, high-speed silicon PIN photodiodes that feature excellent photoresponse linearity for small signal detection. Available in three low-profile, surface-mount packages, devices in the Vishay Semiconductors' VEMDxx60X01 family offer fast response times, sensitive areas of 0.23 mm2, 0.85 mm2, and 7.5 mm2, and high reverse light current to 38 μA for automotive and industrial applications.

  • The linearity deviation of the reverse light current is less than 1%, comparing the relative difference of the photocurrent generated by a small infrared signal (1 mW / cm2) with and without the presence of large background illumination (100 mW / cm2)
  • For the detection of visible and near infrared radiation, the VEMD1060X01, VEMD5060X01, and VEMD6060X01 are clear devices with a wide sensitivity range of 380 nm to 1070 nm
  • For 700 nm to 1070 nm infrared applications, the VEMD1160X01, VEMD5160X01, and VEMD6160X01 are black devices featuring a daylight blocking filter
Features
  • Excellent photoresponse linearity
  • Available packages:
    • 2 mm x 1.25 mm x 0.85 mm top-view 0805
    • 5 mm x 4 mm x 0.9 mm top-view QFN
    • 4 mm x 2 mm x 1.05 mm 1206
  • Feature sensitive areas of 0.23 mm2, 0.85 mm2, and 7.5 mm2
  • AEC-Q101 qualified
  • Fast response times
  • High reverse light current to 38 µA
  • Designed for use with < 900 nm IR emitting diodes
  • ±65° and ±70° angles of half sensitivity
  • Wide temperature range of -40°C to +110°C
  • Wavelength of peak sensitivity of 820 nm or 840 nm
  • RoHS-compliant, halogen-free, and Vishay Green
  • Moisture sensitivity levels (MSL) to 3, in accordance with J-STD-020, for a floor life of 168 hours
Applications
  • Automotive rain sensors
  • Touchless faucets
  • Proximity sensors
  • Optical switches

Photodiodes

BilledeManufacturer Part NumberBeskrivelseSpektralområdeTilgængeligt antal PrisVis detaljer
SENSOR PHOTODIODE 840NM 0805VEMD1160X01SENSOR PHOTODIODE 840NM 0805700nm – 1070nm8034 - Immediate$6.59Vis detaljer
SENSOR PHOTODIODE 820NM 0805VEMD1060X01SENSOR PHOTODIODE 820NM 0805350nm – 1070nm17343 - Immediate$6.59Vis detaljer
SENSOR PHOTODIODE 840NM 3SMDVEMD6160X01SENSOR PHOTODIODE 840NM 3SMD700nm – 1070nm2342 - Immediate$9.89Vis detaljer
SENSOR PHOTODIODE 820NM 1206VEMD6060X01SENSOR PHOTODIODE 820NM 1206380nm – 1070nm5986 - Immediate$9.89Vis detaljer
SENSOR PHOTODIODE 820NM 4SMDVEMD5060X01SENSOR PHOTODIODE 820NM 4SMD350nm – 1070nm4334 - Immediate$11.48Vis detaljer
SENSOR PHOTODIODE 840NM 4TDFNVEMD5160X01SENSOR PHOTODIODE 840NM 4TDFN700nm – 1070nm4752 - Immediate$11.48Vis detaljer
Published: 2016-05-12