Standard Rectifiers with ESD Capability in eSMP® Packages

Vishay’s devices provide polarity protection in industrial and automotive applications

Image of Vishay Semiconductor Diodes Standard Rectifiers with ESD Capability in eSMP PackagesVishay Semiconductor Diodes has introduced standard rectifiers with ESD capability in eSMP (enhanced surface-mount power) packages. These products offer a maximum average forward current (IF(AV)) from 0.7 A to 20 A, and maximum repetitive peak reverse voltage (VRRM) from 100 V to 600 V over an operating temperature range of -55°C to +175°C.

These devices provide polarity protection in industrial and automotive applications with their high ESD capability (per IEC-6100-4-2), low capacitance, and high forward surge performance.

MicroSMP (DO-219AD)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE STANDARD 100V 1A DO219ADMSE1PB-M3/89ADIODE STANDARD 100V 1A DO219AD11936 - Immediate$2.41Vis detaljer
DIODE STANDARD 100V 1A DO219ADMSE1PBHM3/89ADIODE STANDARD 100V 1A DO219AD5367 - Immediate$2.79Vis detaljer
DIODE STANDARD 200V 1A DO219ADMSE1PD-M3/89ADIODE STANDARD 200V 1A DO219AD8081 - Immediate$2.41Vis detaljer

SMF (DO-219AB)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SCHOTTKY 20V 1.1A DO219ABSL02-GS08DIODE SCHOTTKY 20V 1.1A DO219AB29017 - Immediate$4.50Vis detaljer
DIODE SCHOTTKY 30V 1.1A DO219ABSL03-GS08DIODE SCHOTTKY 30V 1.1A DO219AB20444 - Immediate$5.07Vis detaljer
DIODE SCHOTTKY 40V 1.1A DO219ABSL04-E3-08DIODE SCHOTTKY 40V 1.1A DO219AB24462 - Immediate$3.80Vis detaljer

SMP (DO-220AA)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE AVALANCHE 400V 1A DO220AAAR1PG-M3/84ADIODE AVALANCHE 400V 1A DO220AA907 - Immediate$4.69Vis detaljer
DIODE AVALANCHE 200V 1A DO220AAAR1PD-M3/84ADIODE AVALANCHE 200V 1A DO220AA8920 - Immediate$4.69Vis detaljer
DIODE AVALANCHE 600V 1A DO220AAAR1PJ-M3/84ADIODE AVALANCHE 600V 1A DO220AA6212 - Immediate$4.69Vis detaljer

SMPA (DO-221BC)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE STANDARD 600V 5A DO221BCSE50PAJHM3/IDIODE STANDARD 600V 5A DO221BC25088 - Immediate$6.53Vis detaljer
DIODE SCHOTTKY 100V 8A DO221BCV8PA10-M3/IDIODE SCHOTTKY 100V 8A DO221BC29481 - Immediate$6.28Vis detaljer
DIODE SCHOTTKY 120V 8A DO221BCV8PA12-M3/IDIODE SCHOTTKY 120V 8A DO221BC13784 - Immediate$6.34Vis detaljer

SMPC (TO-277A)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE AVALANCHE 1KV 1.6A TO277AAR3PM-M3/86ADIODE AVALANCHE 1KV 1.6A TO277A0 - Immediate$8.69Vis detaljer
DIODE AVALANCHE 200V 1.8A TO277AAR3PD-M3/86ADIODE AVALANCHE 200V 1.8A TO277A2950 - Immediate$9.45Vis detaljer

SlimDPAK (TO-252AE)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DIODE SCHOTTKY 100V 20A SLIMDPAKV20PW10-M3/IDIODE SCHOTTKY 100V 20A SLIMDPAK16205 - Immediate$10.97Vis detaljer
DIODE SCHOTTKY 100V 20A SLIMDPAKV20PW10HM3/IDIODE SCHOTTKY 100V 20A SLIMDPAK3316 - Immediate$14.14Vis detaljer
DIODE SCHOTTKY 120V 20A SLIMDPAKV20PW12-M3/IDIODE SCHOTTKY 120V 20A SLIMDPAK0 - Immediate$10.27Vis detaljer
Published: 2019-08-01