Powering Robots That Move
Vicor provides the most efficient power delivery for robots
Vicor's nimble robots provide inventory management and order fulfillment tasks within large warehouse environments. This robot class is typically powered from a 24 V to 72 V battery source with charging performed on an as-needed basis. With high efficiency and small footprints, Vicor power modules support conversion from up to 75 V to usable voltages within the robot to efficiently power all of the mobility, guidance, computing, radio, and lighting functions.
The first powertrain architecture highlights the PRM power module, a high-performance buck-boost regulator. The PRM creates an intermediate bus of 24 V to 48 V with 96% to 98% efficiency to power servos and additional downstream power modules, including fixed ratio NBMs, ZVS buck and ZVS buck-boost regulators. All modules can also be paralleled for higher power conversion.
The second powertrain architecture highlights the use of direct conversion from the battery to the point-of-load. PRM, ZVS buck, and ZVS buck-boost regulators support these applications. One example is the PI3740 ZVS buck-boost regulator which provides more than 100 W of power from a 10 mm x 14 mm x 2.5 mm SiP package with peak efficiencies of up to 96%.
- High density
- Modular and scalable
- High efficiency up to 98%
- Lightweight
- Warehouses
- Offices
- Military services
Related Resources
- Tethered Robot Application Example
- Powering Robots That Harvest
- Powering Robots That Deliver
67 V Batteries
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRM48AF480T400A00 | DC DC CONVERTER 48V 400W | 500 - Immediate | $849.43 | Vis detaljer |
![]() | ![]() | NBM2317S60E1560T0R | DC DC CONVERTER 13.5V 810W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3523-00-LGIZ | IC REG BUCK ADJ/2.2V 22A 110LGA | 50 - Immediate | $185.83 | Vis detaljer |
![]() | ![]() | PI3525-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 1420 - Immediate | $211.50 | Vis detaljer |
![]() | ![]() | PI3526-00-LGIZ | IC REG BUCK ADJ/6.5V 18A 110LGA | 4976 - Immediate | $184.18 | Vis detaljer |
24 V to 48 V Batteries
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3740-00-LGIZ | IC REG BUCK BOOST ADJ/10V 108LGA | 0 - Immediate | $147.15 | Vis detaljer |
![]() | ![]() | PI3740-00-BGIZ | IC REG BUCK BOOST ADJ/10V 108BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3740-00-BGMZ | IC REG BUCK BOOST ADJ/10V 108BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3740-00-BGMP | IC REG BUCK BOOST ADJ/10V 108BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PRM48JF480T500A00 | DC DC CONVERTER 48V 500W | 0 - Immediate | $1,017.44 | Vis detaljer |
![]() | ![]() | PRM48BF480T400B00 | DC DC CONVERTER 48V 400W | 21 - Immediate | $949.35 | Vis detaljer |
![]() | ![]() | PRM48BF480T500A00 | DC DC CONVERTER 48V 500W | 443 - Immediate | $925.32 | Vis detaljer |
![]() | ![]() | PRM48BF480T600A00 | DC DC CONVERTER 48V 600W | 347 - Immediate | $1,312.63 | Vis detaljer |
![]() | ![]() | PRM48AF480T400A00 | DC DC CONVERTER 48V 400W | 500 - Immediate | $849.43 | Vis detaljer |