BCM4414 Ultra-High Voltage Bus Converter Modules | Datasheet Preview
Vicor’s BCM4414 Ultra-High Voltage Bus Converter Modules, are unique, high-efficiency, ultra-low converters that operate from 260 to 410 Volts DC. These modules include DC/DC conversion, integrated filtering, and PMBus commands and controls in both chassis- and PCB-mount form factors. Leveraging the thermal and density benefits of Vicor VIA packaging technology, the BCM module offers flexible thermal management options with very low top- and bottom-side thermal impedances. BCM4414 modules allow power system designers to dramatically reduce the size and weight in numerous applications such as power distribution, information and communication technology Equipment, High-End Computing Systems, Automated Test Equipment, Industrial Systems, and more. Vicor’s BCM4414 modules offer up to 125 A of continuous current, up to 97.7% peak efficiency, a power density of up to 797 watts per cubic inch, and three fixed transformation ratios.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCM4414VD1E5135C02 | DC/DC CONVERTER 50V | 1 - Immediate | $6,553.33 | Vis detaljer |
![]() | ![]() | PI3526-00-LGIZ | IC REG BUCK ADJ/6.5V 18A 110LGA | 5040 - Immediate | $154.71 | Vis detaljer |
![]() | BCM4414VD1E2663C02 | DC/DC CONVERTER 384V 24V 1500W | 0 - Immediate | $6,109.08 | Vis detaljer | |
![]() | ![]() | PI3526-00-EVAL1 | EVAL BOARD FOR PI352600 | 3 - Immediate | $2,719.89 | Vis detaljer |
![]() | ![]() | PI3525-00-EVAL1 | EVAL BOARD FOR PI352500 | 1 - Immediate | $2,353.19 | Vis detaljer |
![]() | ![]() | PI3526-00-BGIZ | IC REG BUCK 12V 18A 110BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PI3523-00-LGIZ | IC REG BUCK ADJ/2.2V 22A 110LGA | 50 - Immediate | $156.12 | Vis detaljer |
![]() | ![]() | PI3525-00-LGIZ | IC REG BUCK ADJ/4V 20A 110LGA | 1431 - Immediate | $177.66 | Vis detaljer |
![]() | ![]() | BCM4414VH0E5035T02 | DC/DC CONVERTER 40.6V | 0 - Immediate | $6,912.12 | Vis detaljer |
![]() | ![]() | BCM4414VH0E5035M02 | DC/DC CONVERTER 40.6V | 0 - Immediate | $11,493.37 | Vis detaljer |
![]() | ![]() | BCM4414VD1E5135T02 | DC/DC CONVERTER 50V | 0 - Immediate | $6,460.41 | Vis detaljer |
![]() | ![]() | BCM4414VG0F4440T02 | DC/DC CONVERTER 34V | 0 - Immediate | $6,916.56 | Vis detaljer |
![]() | ![]() | BCM4414VG0F4440C02 | DC/DC CONVERTER 34V | 0 - Immediate | $6,621.94 | Vis detaljer |
![]() | ![]() | BCM4414VD1E13A3C02 | DC/DC CONVERTER 12.8V | 11 - Immediate | $5,453.67 | Vis detaljer |