Battery Formation and Test (BFT)

Vicor's BFT OEMs maximize throughput without expanding the existing equipment footprint

Image of Vicor's Battery Formation and Test (BFT) Vicor's high-density and high-efficiency power modules enable BFT system design engineers to implement power delivery network (PDN) architectures. This will achieve higher power output in a significantly smaller footprint, maximizing throughput and optimizing energy efficiency through advanced recycling capabilities.

BFT OEMs maximize throughput without expanding existing equipment footprint to help minimize increases in manufacturing costs due to capital equipment and facility expansion investments. OEMs need to recycle as much of the power used in the battery formation, making the process as efficient and cost-effective as possible in order to be competitive in the market. These power modules provide design engineers with efficient and power-dense solutions. These power modules use a modular power approach, requiring dramatically less space than traditional discrete power solutions, allowing BFT OEMs to increase battery throughput without increasing floor space.

The power modules allow electricity to flow in two directions (bidirectional), making recycling energy used in the battery charging process effortless. The recycled energy can be used for different cells and other manufacturing processes or sent back into the grid for further cost savings.

The Vicor family of BCM bus converter modules extends from 800 V to 48 V inputs with various K factors to suit multiple applications and markets. For example, BCM6123 bus converter modules are critical in BFT PDNs due to the high-density, bidirectional, high-efficiency isolation features. Additionally, BCM6123 modules offer output voltage options of 48 V, 24 V, and 12 V for design flexibility. When matched with efficient ZVS buck regulators, Vicor offers many critical voltages for formatting cells from 12 V to 2.5 V.

Features
  • Scalable PDN implementation
  • Bidirectional solutions support recycling during discharge states
  • High efficiency throughout the required temperature range
  • Easy to control with voltage accuracy throughout the process
  • High reliability under continuous operation
Click to Enlarge

Image of Vicor's Battery Formation and Test (BFT)

DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseTypeSpænding - Input (min.)Spænding - Input (maks.)Tilgængeligt antal PrisVis detaljer
DC DC CONVERTER 15V 1.95 KWBCM6123T60E15A3T00DC DC CONVERTER 15V 1.95 KWBuskonverteringsmodul36V60V0 - Immediate$3,150.16Vis detaljer
DC DC CONVERTER 12V 1600WBCM6123TD1E13A3T00DC DC CONVERTER 12V 1600WBuskonverteringsmodul260V410V0 - Immediate$2,426.64Vis detaljer
DC DC CONVERTER 24V 1600WBCM6123TD1E2663T00DC DC CONVERTER 24V 1600WBuskonverteringsmodul260V410V233 - Immediate$2,212.72Vis detaljer
DC DC CONVERTER 24V 1600WBCM6123TD1E2663T01DC DC CONVERTER 24V 1600WBuskonverteringsmodul260V410V74 - Immediate$2,463.60Vis detaljer
DC DC CONVERTER 50V 1.75 KWBCM6123TD1E5135T01DC DC CONVERTER 50V 1.75 KWBuskonverteringsmodul260V410V300 - Immediate$2,674.02Vis detaljer
DC DC CONVERTER 12V 1600WBCM6123TD1E13A3T01DC DC CONVERTER 12V 1600WBuskonverteringsmodul260V410V52 - Immediate$2,216.78Vis detaljer
DC DC CONVERTER 47.5VBCM6123TD1E5117T00DC DC CONVERTER 47.5VIsoleret modul260V410V0 - Immediate$1,556.03Vis detaljer
DC DC CONVERTER 47.5VBCM6123TD1E5126T00DC DC CONVERTER 47.5VIsoleret modul260V410V0 - Immediate$1,669.89Vis detaljer

DC/DC Switching Regulators

BilledeManufacturer Part NumberBeskrivelseSpænding - Input (min.)Spænding - Input (maks.)Spænding - Output (min./fast)Tilgængeligt antal PrisVis detaljer
IC REG BUCK BOOST ADJ/10V 108LGAPI3740-00-LGIZIC REG BUCK BOOST ADJ/10V 108LGA8V60V10V (12V)0 - Immediate$147.15Vis detaljer
IC REG BCK BST ADJ/21V 6A 108LGAPI3741-00-LGIZIC REG BCK BST ADJ/21V 6A 108LGA21V60V21V (24V)1325 - Immediate$187.35Vis detaljer
IC REG BCK BST ADJ/36V 6A 108LGAPI3741-01-LGIZIC REG BCK BST ADJ/36V 6A 108LGA21V60V36V (48V)717 - Immediate$179.99Vis detaljer
IC REG BUCK BOOST ADJ/10V 108LGAPI3740-00-LGMZIC REG BUCK BOOST ADJ/10V 108LGA8V60V10V (12V)910 - Immediate$618.15Vis detaljer
IC REG BUCK BOOST ADJ/10V 108BGAPI3740-00-BGMZIC REG BUCK BOOST ADJ/10V 108BGA8V60V10V (12V)0 - ImmediateSee Page for PricingVis detaljer
IC REG BUCK BOOST ADJ 10A 108LGAPI3749-00-LGIZIC REG BUCK BOOST ADJ 10A 108LGA16V34V12V0 - ImmediateSee Page for PricingVis detaljer
IC REG BUCK BOOST ADJ 10A 108LGAPI3749-20-LGIZIC REG BUCK BOOST ADJ 10A 108LGA16V34V12V0 - ImmediateSee Page for PricingVis detaljer
IC REG BUCK BOOST ADJ/10V 108BGAPI3740-00-BGIZIC REG BUCK BOOST ADJ/10V 108BGA8V60V10V (12V)0 - ImmediateSee Page for PricingVis detaljer
IC REG BUCK BOOST ADJ/10V 108BGAPI3740-00-BGMPIC REG BUCK BOOST ADJ/10V 108BGA8V60V10V (12V)0 - ImmediateSee Page for PricingVis detaljer
Published: 2023-07-18