Tetra Arm®-based Single Board Computers (SBCs)
VersaLogic’s embedded computers for automotive, drones, and industrial applications
VersaLogic's Tetra family of Arm-based quad-core ruggedized embedded computers feature an NXP quad-core i.MX6 processor with CPU speeds of 800 MHz. They come standard with 2 GB of memory with the ability to expand up to 4 GB of soldered-on DDR3L memory. The Tetra is shock and vibration tested per MIL-STD-202G standards. The small size 95 mm x 125 mm is large on power and features. This Arm-based computer provides connectivity via Gigabit Ethernet, USB, and CAN Bus interface, as well as HDMI and LVDS video support. It also includes a Mini PCIe socket for expandability, an I2C port, MIPI camera input, audio I/O, SPI, and a 6-axis accelerometer/magnetometer. The Tetra is ideal for automotive, drones, and industrial applications.
- Core: Arm Cortex-A9, i.MX6Quad, NXP i.MX6
- Operating systems: Arm operating systems including Linux
- Voltage input: 8 VDC to 17 VDC
- Power requirements: 3.2 W idle
- Temperature operating range: -40°C to +85°C
- Package/case: 95 mm x 125 mm
- Automotive
- Drones
- Industrial
- Automation
Tetra Arm®-based Single Board Computers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPC-2700-EDK-02A | SBC 800MHZ 4 CORE 2GB/2GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-EPC-2700-EDK-02B | SBC 800MHZ 4 CORE 2GB/2GB RAM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VL-EPC-2700-EDK-EVAL | SBC 800MHZ 4 CORE 2GB/2GB RAM | 4 - Immediate | $2,724.25 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-CKR-TETRA | CABLE KIT TETRA EPC-270 | 2 - Immediate | $794.84 | Vis detaljer |
![]() | ![]() | VL-CBR-0405 | CAN BUS CABLE 2MM 4-PIN TO 2MM 4 | 0 - Immediate | $128.20 | Vis detaljer |
![]() | ![]() | VL-CBR-0504 | UART CABLE 2MM 5-PIN TO DB-9M 0. | 4 - Immediate | $128.20 | Vis detaljer |
![]() | ![]() | VL-CBR-2603 | SERIAL I/O (I2C UART SPI). 26-PI | 0 - Immediate | $83.33 | Vis detaljer |
![]() | ![]() | VL-CBR-3407 | DEBUG PORT CABLE (RS-232) 34-PIN | 0 - Immediate | $128.20 | Vis detaljer |