Swordtail Complete Arm® Cortex®-A9 Wireless-Equipped Single Board Computer (SBC)
Versalogic's Swordtail complete Arm Cortex-A9 SBC is ideal for applications that demand rugged low-power solutions
Versalogic's Swordtail is a complete single board computer (SBC). It features Wi-Fi, Bluetooth®, and cellular options for applications that operate without a wired data connection. These Arm-based computers are available with power-efficient, dual- or quad-core i.MX6 CPUs. The Swordtail is ideal for applications that demand rugged low-power solutions such as industrial machine automation, transportation, medical, kiosks, and industrial IoT.
Unlike Arm-based modules, Swordtail is a complete board-level computer. Additional carrier boards, connector boards, or I/O expansion boards are not required for operation. Swordtail boards are delivered with on-board soldered-down RAM, ready to plug-in and run. To simplify mounting and future upgrades, the Swordtail leverages the COM Express® standard for its footprint and mounting points.
Like all VersaLogic products, the Swordtail SBC is engineered and tested to be rugged. It is fully validated for operation in unforgiving environments with extreme temperatures, mechanical shock, and vibration.
In addition to the wireless connections, the swordtail provides connectivity via Gigabit Ethernet, USB, GPIO, and CAN bus interfaces. HDMI video, audio support, and LVDS panel/touchscreen support are also included. Both Wi-Fi and Bluetooth radios are included on board. A NimbleLink Skywire™ socket supports a wide range of optional cellular and other wireless plug-ins.
- Complete SBC
- -40°C to +85°C operation
- Dual- or quad-core i.MX6 processor
- Wi-Fi: 802.11 b/g/n
- Bluetooth 4.2
- Cellular-compatible socket
- Shock and vibration per MIL-STD-202H
- Standard 95 mm x 95 mm size
- Low power draw
- Fanless operation
- Input power conditioning
- Up to 4 GB soldered-on RAM
- Gigabit Ethernet
- HDMI (with audio)
- LVDS (with backlight and touchscreen support)
- USB 2.0 ports
- Serial I/O (RS-232)
- MicroSD card socket
- Up to 32 GB eMMC Flash
- CAN bus and I2C
Swordtail Complete Arm® Cortex®- A9 Single Board Computer (SBC)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPC-2702-EBK-01 | SBC 800MHZ 2 CORE 1GB/1GB RAM | 1 - Immediate | $2,089.66 | Vis detaljer |
![]() | ![]() | VL-EPC-2702-EDK-02 | SBC 800MHZ 4 CORE 2GB/2GB RAM | 0 - Immediate | $2,237.09 | Vis detaljer |
![]() | ![]() | VL-EPC-2702-EDK-02-8 | SBC 800MHZ 4 CORE 2GB/2GB RAM | 20 - Immediate | $2,519.13 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-CBR-3004 | 0.5M 30-PIN 2MM IDC TO RIBBON CA | 1 - Immediate | $147.43 | Vis detaljer |
![]() | ![]() | VL-CBR-0504 | UART CABLE 2MM 5-PIN TO DB-9M 0. | 4 - Immediate | $128.20 | Vis detaljer |
![]() | ![]() | VL-CBR-0405 | CAN BUS CABLE 2MM 4-PIN TO 2MM 4 | 0 - Immediate | $128.20 | Vis detaljer |
![]() | ![]() | VL-CBR-0406 | CAN CABLE 4-PIN 2MM-9M 0.5M | 0 - Immediate | $157.94 | Vis detaljer |
![]() | ![]() | VL-CBR-2014 | LVDS TO VGA ADAPTER | 3 - Immediate | $737.15 | Vis detaljer |
![]() | ![]() | VL-CBR-2015 | 20 24-BIT LVDS HIROSE CABLE | 32 - Immediate | $307.68 | Vis detaljer |
![]() | ![]() | VL-CBR-0404 | CABLE 20" 12V LED | 3 - Immediate | $384.60 | Vis detaljer |
![]() | ![]() | VL-CBR-0811 | 20" 8-PIN PICO-CLASP TO 8-PIN PI | 2 - Immediate | $128.20 | Vis detaljer |