VL-EVK-ARM-AND1 Arm®/Android Evaluation Kit

VersaLogic’s VL-EVK-ARM-AND1 Arm/Android evaluation kit comes with a quad-core i.MX6 processor

Image of VersaLogic’s VL-EVK-ARM-AND1 ARM/Android Evaluation KitVersaLogic’s VL-EVK-ARM-AND1 Arm/Android evaluation kit is shipped with an Android OS image and everything needed for allowing users to start their evaluation within minutes of opening the box. The kit includes an Arm Cortex®-A9 embedded computer (Tetra), a pre-loaded microSD card with Android, 7” touchscreen display, all the required cables, and a power supply. The VL-EVK-ARM-AND1 is intended to provide a complete and easy out-of-box experience for Arm/Android performance evaluation and validation, rapid hardware design, and application development.

Features
  • Tetra single board computer (SBC) with quad-core i.MX6
    • 95 mm x 125 mm COM basic size
    • Low power
    • Fanless operation
    • 2 GB RAM
    • 8 GB eMMC Flash
    • 128 KB magnetic RAM
    • Gigabit Ethernet
    • USB 2.0 ports
    • Serial I/O (RS-232)
    • CAN Bus, SPI, I2C
    • 6-axis, e-compass
    • HDMI and LVDS video
    • Mini PCIe®/mSATA socket
  • Pre-loaded Android microSD card
  • 7” 1024 x 600 HDMI touch-screen flat panel display
  • Powered USB hub
  • 12 V to 24 V wall power adapter
  • Getting started guide and links to additional web-based support
  • All required cables included

VL-EVK-ARM-AND1 Arm®/Android Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TETRA ARM/ANDROID EVAL KIT I.MXVL-EVK-ARM-AND1TETRA ARM/ANDROID EVAL KIT I.MX0 - ImmediateSee Page for PricingVis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE KIT TETRA EPC-270VL-CKR-TETRACABLE KIT TETRA EPC-2702 - Immediate$794.84Vis detaljer

Single Board Computers (SBCs)

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2700-EDK-02BSBC 800MHZ 4 CORE 2GB/2GB RAM0 - ImmediateSee Page for PricingVis detaljer
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2700-EDK-EVALSBC 800MHZ 4 CORE 2GB/2GB RAM4 - Immediate$2,724.25Vis detaljer
SBC 800MHZ 4 CORE 2GB/2GB RAMVL-EPC-2700-EDK-02ASBC 800MHZ 4 CORE 2GB/2GB RAM0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-01-28