Modular, WSX Series, Wall Plug-In Power Supply
Wall plug-in power supplies from Triad Magnetics feature an advanced design with the latest switching topologies
With a modular design featuring four interchangeable input prongs for use around the globe, the highly versatile, WSX series, wall plug-in power supply from Triad Magnetics offers exceptional flexibility, performance, and value in a device meeting the latest Level VI energy efficiency requirements.
Developed for electronics designers addressing the international market, the WSX series supports electronic equipment power applications in the Americas, Europe, and Asia-Pacific. Four different input electrical prongs easily snap into the back of a common case for wall plug-in power anywhere the user goes.
The WSX series, wall plug-in power supplies feature an advanced design with the latest switching topologies that meets or exceeds the Level VI requirements of U.S. EISA 2007, European Union 2005/32/EC, and the California Energy Commission (CEC). Their green-friendly design helps reduce energy consumption by electronic devices, which results in the carbon-based greenhouse gases that are a cause of global warming.
The WSX series, wall plug-in power supplies consume up to 25% less power than traditional 50/60 Hz power supplies, with an average typical efficiency of 88% per the Level VI efficiency requirements. Their clean, compact, surface-mount construction reduces their package size by up to 50% and their weight by 70% as well as providing superior reliability, quality, and long life.
Modular WSX Wall Plug-In Power Supply
| Billede | Manufacturer Part Number | Beskrivelse | Polarisering | Effektforbrug uden belastning | Effekt (Watt) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WSX050-4000 | AC/DC WALL MOUNT ADAPTER 5V 20W | Negativt center | 100mW (maks.) | 20 W | 302 - Immediate 500 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX050-4000-R | AC/DC WALL MOUNT ADAPTER 5V 20W | Negativt center | 100mW (maks.) | 20 W | 29 - Immediate 116 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX060-4000 | AC/DC WALL MNT ADAPTER 5.9V 24W | Positivt center | 100mW (maks.) | 24 W | 1308 - Immediate 192 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX060-4000-R | AC/DC WALL MNT ADAPTER 5.9V 24W | Negativt center | 100mW (maks.) | 24 W | 0 - Immediate 550 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX075-3200 | AC/DC WALL MNT ADAPTER 7.5V 24W | Positivt center | 100mW (maks.) | 24 W | 177 - Immediate 538 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX075-3200-R | AC/DC WALL MNT ADAPTER 7.5V 24W | Negativt center | 100mW (maks.) | 24 W | 0 - Immediate 465 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX090-2500 | AC/DC WALL MOUNT ADAPTER 9V 23W | Positivt center | 100mW (maks.) | 23 W | 137 - Immediate | $124.16 | Vis detaljer |
![]() | ![]() | WSX090-2500-R | AC/DC WALL MOUNT ADAPTER 9V 23W | Negativt center | 100mW (maks.) | 23 W | 479 - Immediate 75 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX120-2000 | AC/DC WALL MOUNT ADAPTER 12V 24W | Positivt center | 100mW (maks.) | 24 W | 2273 - Immediate 180 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX120-2000-R | AC/DC WALL MOUNT ADAPTER 12V 24W | Negativt center | 100mW (maks.) | 24 W | 38 - Immediate 261 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX135-1770 | AC/DC WALL MNT ADAPTER 13.5V 24W | Positivt center | 100mW (maks.) | 24 W | 416 - Immediate 327 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX135-1770-R | AC/DC WALL MNT ADAPTER 13.5V 24W | Negativt center | 100mW (maks.) | 24 W | 13 - Immediate 137 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX150-1600 | AC/DC WALL MOUNT ADAPTER 15V 24W | Positivt center | 100mW (maks.) | 24 W | 38 - Immediate 431 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX150-1600-R | AC/DC WALL MOUNT ADAPTER 15V 24W | Negativt center | 100mW (maks.) | 24 W | 0 - Immediate 465 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX180-1330 | AC/DC WALL MOUNT ADAPTER 18V 24W | Positivt center | 100mW (maks.) | 24 W | 0 - Immediate 576 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX180-1330-R | AC/DC WALL MOUNT ADAPTER 18V 24W | Negativt center | 100mW (maks.) | 24 W | 0 - Immediate 179 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX240-1000 | AC/DC WALL MOUNT ADAPTER 24V 24W | Positivt center | 100mW (maks.) | 24 W | 15 - Immediate 1284 - Factory Stock | $124.16 | Vis detaljer |
![]() | ![]() | WSX240-1000-R | AC/DC WALL MOUNT ADAPTER 24V 24W | Negativt center | 100mW (maks.) | 24 W | 5 - Immediate 274 - Factory Stock | $124.16 | Vis detaljer |