MHQ1005075HA Series Inductors

TDK Corporation's inductors are designed for automotive high-frequency circuits

Image of TDK Corporation MHQ1005075HA Series InductorsTDK Corporation's MHQ1005075HA series is comprised of inductors for automotive high-frequency circuits. This product uses the same materials and construction methods as the conventional product while applying TDK's proprietary design expertise to the internal structure from the perspective of fail-safe design. The series is 1005 size (1.0 mm × 0.5 mm × 0.7 mm L x W x H), and the inductance ranges from 1.0 nH to 56 nH. Mass production of the product series began in November 2023.

Inductors for high-frequency circuits for automotive or infrastructure use must meet higher standards for safety and reliability, designed based on AEC-Q200.

The product leverages TDK's one-of-a-kind design expertise in the design of the internal structure to realize high-frequency properties equal or superior to conventional products. For example, the inductor’s internal structure is designed to reduce the chances of an open failure due to cracks in the mount points of the component. Combined with automotive circuit board manufacturing guidelines, the TDK MHQ1005075HA inductor can deliver a sizable increase in reliability in an automotive environment. TDK will further expand its line to meet the evolving needs of customers.

Features

  • The high-frequency properties equal or superior to the conventional products are realized using an original internal structure developed by TDK
  • High reliability and AEC-Q200-ready because its structure prevents break line problems caused by circuit board bending stress (automotive grade)

Applications

  • High-frequency circuits for automotive equipment (transmitter-receiver circuitry for communications inside and outside the car, such as telematics and V2X)
  • High-frequency transmitter-receiver circuitry for radio communications of smartphones, tablets, base stations, and other devices (used as a component for impedance matching or filter circuits)

MHQ1005075HA Series Inductors

BilledeManufacturer Part NumberBeskrivelseInduktansTilgængeligt antal PrisVis detaljer
FIXED IND 2.1NH 1A 50 MOHM SMDMHQ1005075HA2N1STD25FIXED IND 2.1NH 1A 50 MOHM SMD2.1 nH9000 - Immediate$1.08Vis detaljer
FIXED IND 4.7NH 650MA 120 MOHMMHQ1005075HA4N7STD25FIXED IND 4.7NH 650MA 120 MOHM4.7 nH8950 - Immediate$1.08Vis detaljer
FIXED IND 24NH 250MA 700 MOHMMHQ1005075HA24NJTD25FIXED IND 24NH 250MA 700 MOHM24 nH9000 - Immediate$1.08Vis detaljer
FIXED IND 4.3NH 600MA 120 MOHMMHQ1005075HA4N3BTD25FIXED IND 4.3NH 600MA 120 MOHM4.3 nH5475 - Immediate$1.08Vis detaljer
FIXED IND 4.1NH 650MA 120 MOHMMHQ1005075HA4N1STD25FIXED IND 4.1NH 650MA 120 MOHM4.1 nH9000 - Immediate$1.08Vis detaljer
FIXED IND 30NH 220MA 950 MOHMMHQ1005075HA30NHTD25FIXED IND 30NH 220MA 950 MOHM30 nH8900 - Immediate$1.08Vis detaljer
FIXED IND 1.3NH 1A 30 MOHM SMDMHQ1005075HA1N3BTD25FIXED IND 1.3NH 1A 30 MOHM SMD1.3 nH5853 - Immediate$1.08Vis detaljer
FIXED IND 16NH 300MA 550 MOHMMHQ1005075HA16NJTD25FIXED IND 16NH 300MA 550 MOHM16 nH9195 - Immediate$1.08Vis detaljer
FIXED IND 5.6NH 500MA 190 MOHMMHQ1005075HA5N6STD25FIXED IND 5.6NH 500MA 190 MOHM5.6 nH8850 - Immediate$1.08Vis detaljer
FIXED IND 8.2NH 450MA 240 MOHMMHQ1005075HA8N2HTD25FIXED IND 8.2NH 450MA 240 MOHM8.2 nH8860 - Immediate$1.08Vis detaljer
FIXED IND 56NH 180MA 1.4 OHM SMDMHQ1005075HA56NHTD25FIXED IND 56NH 180MA 1.4 OHM SMD56 nH8900 - Immediate$1.08Vis detaljer
FIXED IND 2NH 1A 50 MOHM SMDMHQ1005075HA2N0BTD25FIXED IND 2NH 1A 50 MOHM SMD2 nH7908 - Immediate$1.08Vis detaljer
FIXED IND 40NH 200MA 1.05 OHMMHQ1005075HA40NHTD25FIXED IND 40NH 200MA 1.05 OHM40 nH8975 - Immediate$1.08Vis detaljer
FIXED IND 2.6NH 750MA 90 MOHMMHQ1005075HA2N6STD25FIXED IND 2.6NH 750MA 90 MOHM2.6 nH9000 - Immediate$1.08Vis detaljer
FIXED IND 24NH 250MA 700 MOHMMHQ1005075HA24NHTD25FIXED IND 24NH 250MA 700 MOHM24 nH9156 - Immediate$1.08Vis detaljer
FIXED IND 2.6NH 750MA 90 MOHMMHQ1005075HA2N6BTD25FIXED IND 2.6NH 750MA 90 MOHM2.6 nH8789 - Immediate$1.08Vis detaljer
FIXED IND 1NH 1A 20 MOHM SMDMHQ1005075HA1N0BTD25FIXED IND 1NH 1A 20 MOHM SMD1 nH7871 - Immediate$1.08Vis detaljer
FIXED IND 9.5NH 450MA 250 MOHMMHQ1005075HA9N5HTD25FIXED IND 9.5NH 450MA 250 MOHM9.5 nH8209 - Immediate$1.08Vis detaljer
FIXED IND 51NH 180MA 1.25 OHMMHQ1005075HA51NHTD25FIXED IND 51NH 180MA 1.25 OHM51 nH9000 - Immediate$1.08Vis detaljer
FIXED IND 13NH 300MA 500 MOHMMHQ1005075HA13NJTD25FIXED IND 13NH 300MA 500 MOHM13 nH8950 - Immediate$1.08Vis detaljer
Published: 2024-02-27