GUS Series General-Purpose 350 W to 1,000 W AC/DC Power Supplies
TDK-Lambda general-purpose 350 W to 1,000 W AC/DC power supplies comply with Class B conducted and radiated EMI standards
The TDK-Lambda GUS series of compact single-output general-purpose power supplies is rated at 350 W, 600 W, and 1,000 W with 12 V, 24 V, 36 V, and 48 V outputs. The GUS350 models are convection-cooled and available with an optional output voltage adjustment function, remote on-off, and a DIN-rail-mounting bracket option for the 24 V model. The GUS600 and GUS1000 have output voltage adjustment as standard and internal fans with a low acoustic noise, typically less than 45 dBA, ensuring quiet operation in noise-sensitive environments.
The GUS series addresses the need for an economically priced product while maintaining reliability and quality. This provides an alternative source of power for manufacturers who require a higher grade of construction without significantly impacting cost. The GUS series has an operating temperature range of -20°C to +70°C (-40°C start-up) and a three-year warranty. With efficiencies of up to 95.5%, energy consumption and internal losses are reduced, lowering internal component temperatures and enhancing long-term product reliability.
Safety certifications include IEC/EN/UL/CSA62368-1 (compliant with IEC61010-1), as well as CE and UKCA marking for the Low Voltage, EMC, and RoHS Directives. The units also comply with EN 55011-B and EN 55032-B conducted and radiated emissions standards and meet EN 61000-3-2 harmonics and IEC 61000-4 immunity standards. The GUS series meets IEC 62477-1 (OVC III) and features input-to-output isolation of 2,000 VAC, input-to-ground of 3,000 VAC, and output-to-ground of 500 VAC.
- Compact size
- Conservative electrolytic capacitor ratings
- Class B conducted and radiated EMI
- IEC62368-1 certification plus compliance with IEC61010-1
- Three-year warranty
GUS350 Series 350 W Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GUS350-12 | AC/DC CONVERTER 12V 350W | 7 - Immediate | $579.48 | Vis detaljer |
![]() | ![]() | GUS350-36 | AC/DC CONVERTER 36V 350W | 9 - Immediate | $579.48 | Vis detaljer |
![]() | ![]() | GUS350-48 | AC/DC CONVERTER 48V 350W | 6 - Immediate | $579.48 | Vis detaljer |
![]() | ![]() | GUS350-24/R | AC/DC CONVERTER 24V 350W | 12 - Immediate 10 - Factory Stock | $595.77 | Vis detaljer |
![]() | ![]() | GUS350-12/R | AC/DC CONVERTER 12V 350W | 9 - Immediate | $595.77 | Vis detaljer |
![]() | ![]() | GUS350-36/R | AC/DC CONVERTER 36V 350W | 10 - Immediate | $595.77 | Vis detaljer |
![]() | ![]() | GUS350-48/R | AC/DC CONVERTER 48V 350W | 10 - Immediate | $595.77 | Vis detaljer |
![]() | ![]() | GUS350-12/ADJ | AC/DC CONVERTER 12V 350W | 9 - Immediate 20 - Factory Stock | $623.67 | Vis detaljer |
GUS600 Series 600 W Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GUS600-12 | AC/DC CONVERTER 12V 600W | 13 - Immediate | $1,083.82 | Vis detaljer |
![]() | ![]() | GUS600-36 | AC/DC CONVERTER 36V 601.2W | 13 - Immediate | $1,083.82 | Vis detaljer |
![]() | ![]() | GUS600-48 | AC/DC CONVERTER 48V 604.8W | 7 - Immediate | $1,083.82 | Vis detaljer |
![]() | ![]() | GUS600-12/R | AC/DC CONVERTER 12V 600W | 14 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-36/R | AC/DC CONVERTER 36V 601.2W | 14 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-24/R | AC/DC CONVERTER 24V 600W | 7 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-48/R | AC/DC CONVERTER 48V 604.8W | 7 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-24 | AC/DC CONVERTER 24V 600W | 6 - Immediate | $1,083.82 | Vis detaljer |
GUS1000 Series 1,000 W Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GUS600-12 | AC/DC CONVERTER 12V 600W | 13 - Immediate | $1,083.82 | Vis detaljer |
![]() | ![]() | GUS600-36 | AC/DC CONVERTER 36V 601.2W | 13 - Immediate | $1,083.82 | Vis detaljer |
![]() | ![]() | GUS600-48 | AC/DC CONVERTER 48V 604.8W | 7 - Immediate | $1,083.82 | Vis detaljer |
![]() | ![]() | GUS600-12/R | AC/DC CONVERTER 12V 600W | 14 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-36/R | AC/DC CONVERTER 36V 601.2W | 14 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-24/R | AC/DC CONVERTER 24V 600W | 7 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-48/R | AC/DC CONVERTER 48V 604.8W | 7 - Immediate | $1,094.16 | Vis detaljer |
![]() | ![]() | GUS600-24 | AC/DC CONVERTER 24V 600W | 6 - Immediate | $1,083.82 | Vis detaljer |