SiT5156 Series Elite Platform™ Super-TCXO
SiTime's series of high-reliability, high-stability super temperature controlled oscillators
The SiT5156 Super-TCXO is a highly flexible, tight-stability oscillator for high-reliability systems in industrial, server and storage, networking, and telecom. Based on SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise, and electromagnetic interference (EMI). The SiT5156 can be factory-programmed to any combination of frequency, stability, voltage, and pull range. This programmability enables designers to customize MEMS TCXO configuration for best system performance while eliminating the long lead time and customization costs associated with quartz devices. This device also integrates multiple on-chip regulators, providing power supply noise filtering and eliminating the need for a dedicated external LDO. SiT5156 oscillators are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.
Block Diagram
- Any frequency between 1 MHz and 60 MHz in 1 Hz steps
- Excellent dynamic stability under airflow and rapid temperature change
- ±500 ppb overtemperature stability
- ±15 ppb/°C frequency slope (ΔF/ΔT)
- 3e-11 ADEV at 10 second averaging time
- -40°C to +105°C operating temperature
- No activity dips or micro jumps
- Resistant to shock, vibration, and board bending
- Up to ±3200 ppm pull range (VCTCXO or DCTCXO)
- Digital frequency pulling (DCTCXO) via I2C
- Digital control of output frequency and pull range
- Frequency pull resolution as low as 5 ppt (0.005 ppb)
- 2.5 V, 2.8 V, 3.0 V, and 3.3 V supply voltage
- On-chip regulators, eliminating the need for the external LDO
- LVCMOS or clipped sinewave output
- RoHS and REACH compliant, Pb-free, halogen-free, and antimony-free
- Precision GNSS
- Microwave backhaul
- Network switches and routers
- Professional audio and video equipment
- Storage and servers
- Test and measurement
SiT5156 Series Super-TCXO
| Billede | Manufacturer Part Number | Beskrivelse | Absolute Pull Range (APR) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT5156AC-FD-33E0-48.000000 | MEMS OSC TCXO 48.0000MHZ LVCMOS | - | 0 - Immediate | $281.44 | Vis detaljer |
![]() | ![]() | SIT5156AICFK-25E0-16.369000 | MEMS OSC TCXO 16.3690MHZ SNWV | - | 0 - Immediate | $344.13 | Vis detaljer |
![]() | ![]() | SIT5156AICFK-33N0-38.400000 | TCXO CLIPPED SINE WAVE 38.4MHZ | - | 0 - Immediate | $344.13 | Vis detaljer |
![]() | ![]() | SIT5156AICFD-30VT-19.680000 | MEMS OSC VCTCXO 19.6800MHZ SNWV | ±6,25ppm | 0 - Immediate | $285.68 | Vis detaljer |
![]() | ![]() | SIT5156AI-FK-33E0-1.000000 | OSC MEMS LVCMOS 1.00MHZ 3.3V | - | 0 - Immediate | $357.89 | Vis detaljer |
![]() | ![]() | SIT5156AECFK-33N0-2.200000 | MEMS OSC TCXO 2.20000MHZ LVCMOS | - | 0 - Immediate | $412.23 | Vis detaljer |
![]() | ![]() | SIT5156AE-FA-28N0-30.720000 | MEMS OSC TCXO 30.7200MHZ LVCMOS | - | 0 - Immediate | $353.59 | Vis detaljer |
![]() | ![]() | SIT5156AE-FD-30VT-16.384000 | MEMS OSC VCTCXO 16.3840MHZ | ±6,25ppm | 0 - Immediate | $328.32 | Vis detaljer |
![]() | ![]() | SIT5156AE-FK-28N0-20.000000 | MEMS OSC TCXO 20.0000MHZ LVCMOS | - | 0 - Immediate | $396.41 | Vis detaljer |
![]() | ![]() | SIT5156AECFA-25E0-12.000000 | MEMS OSC TCXO 12.0000MHZ | - | 0 - Immediate | $353.59 | Vis detaljer |
![]() | ![]() | SIT5156AE-FA-28N0-24.553500 | MEMS OSC TCXO 24.5535MHZ LVCMOS | - | 0 - Immediate | $353.59 | Vis detaljer |
![]() | ![]() | SIT5156AE-FA-28N0-38.880000 | MEMS OSC TCXO 38.8800MHZ LVCMOS | - | 0 - Immediate | $353.59 | Vis detaljer |
![]() | ![]() | SIT5156AE-FK-28N0-16.367600 | MEMS OSC TCXO 16.3676MHZ LVCMOS | - | 0 - Immediate | $396.41 | Vis detaljer |
![]() | ![]() | SIT5156AECFD-28N0-10.949297 | MEMS OSC TCXO 10.949297MHZ | - | 0 - Immediate | $328.32 | Vis detaljer |
![]() | ![]() | SIT5156AECFA-25E0-50.000000 | MEMS OSC TCXO 50.0000MHZ | - | 0 - Immediate | $353.59 | Vis detaljer |
![]() | ![]() | SIT5156AE-FK-28N0-24.553500 | MEMS OSC TCXO 24.5535MHZ LVCMOS | - | 0 - Immediate | $396.41 | Vis detaljer |
![]() | ![]() | SIT5156AE-FK-28N0-16.367667 | MEMS OSC TCXO 16.367667MHZ | - | 0 - Immediate | $396.41 | Vis detaljer |
![]() | ![]() | SIT5156AE-FD-33E0-10.949297 | MEMS OSC TCXO 10.949297MHZ | - | 0 - Immediate | $328.32 | Vis detaljer |
![]() | ![]() | SIT5156AE-FD-30VT-38.880000 | MEMS OSC VCTCXO 38.8800MHZ | ±6,25ppm | 0 - Immediate | $328.32 | Vis detaljer |
![]() | ![]() | SIT5156AE-FA-28N0-38.400000 | MEMS OSC TCXO 38.4000MHZ LVCMOS | - | 0 - Immediate | $353.59 | Vis detaljer |