High-Frequency Ferrite Chip Beads
Signal Transformer's ferrite chip beads are ideal for a wide range of applications
Signal Transformer's FCB 0402/0603/0805 series of ferrite chip beads offer a broad range of inductance and maximum resistance values, making them ideal for a wide range of applications. A ferrite bead, also known as a ferrite choke, is a passive device that acts as a low-pass filter. It allows only low frequencies while blocking high-frequency noise, leading to improved signal quality and reliability. With a broad range of inductance and maximum resistance values, these high-frequency ferrite chip beads are ideal for a wide range of applications.
- FCB-0402 series
- Impedance: 30 Ω to 1,000 Ω
- Rated current: 0.2 A to 0.5 A
- DC resistance: 0.2 Ω to 0.95 Ω
- FCB-0603 series
- Impedance: 10 Ω to 1,500 Ω
- Rated current: 0.3 A to 6.0 A
- DC resistance: 0.01 Ω to 0.60 Ω
- FCB-0805 series
- Impedance: 11 Ω to 2,000 Ω
- Rated current: 0.1 A to 6.0 A
- DC resistance: 0.01 Ω to 0.80 Ω
- Multilayer inductor with ferrite core
- Compact size (small footprint) for high-density devices
- Operating temperature range: -55°C to +125°C
- Excellent thermal characteristics over the working temperature range
- Inductance tolerance: ±25% over the entire range
- Data and medical equipment for EMI suppression
- External cabling: USB and power cords
- Notebooks, laptops, and gaming devices
- Digital cameras
- Mobile phones
- Power supplies
- Power supply lines
- Printed circuit boards
- Small wearable applications
- Wireless LANs
- Bluetooth
- Motherboards
- Transformers and high-frequency conductors and antennas
FCB-0402 Series Ferrite Chip Beads
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (maks.) | DC-modstand (DCR) (maks.) | Impedans @ frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FCB-0402-600A | FERRITE BEAD 60 OHM 0402 1LN | 500mA | 200mOhm | 60 Ohms @ 100 MHz | 9990 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | FCB-0402-101A | FERRITE BEAD 100 OHM 0402 1LN | 500mA | 250mOhm | 100 Ohms @ 100 MHz | 9825 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | FCB-0402-121A | FERRITE BEAD 120 OHM 0402 1LN | 500mA | 250mOhm | 120 Ohms @ 100 MHz | 9830 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | FCB-0402-102A | FERRITE BEAD 1 KOHM 0402 1LN | 200mA | 950mOhm | 1 kOhms @ 100 MHz | 9990 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | FCB-0402-300A | FERRITE BEAD 30 OHM 0402 1LN | 500mA | 200mOhm | 30 Ohms @ 100 MHz | 10000 - Immediate | $0.71 | Vis detaljer |
FCB-0603 Series Ferrite Chip Beads
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (maks.) | DC-modstand (DCR) (maks.) | Impedans @ frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FCB-0603-300A | FERRITE BEAD 30 OHM 0603 1LN | 400mA | 100mOhm | 30 Ohms @ 100 MHz | 4000 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | FCB-0603-102A | FERRITE BEAD 1 KOHM 0603 1LN | 300mA | 600mOhm | 1 kOhms @ 100 MHz | 4000 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | FCB-0603-801A | FERRITE BEAD 800 OHM 0603 1LN | 300mA | 600mOhm | 800 Ohms @ 100 MHz | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | FCB-0603-122A | FERRITE BEAD 1.2 KOHM 0603 1LN | 300mA | 600mOhm | 1.2 kOhms @ 100 MHz | 11804 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | FCB-0603-601A | FERRITE BEAD 600 OHM 0603 1LN | 300mA | 500mOhm | 600 Ohms @ 100 MHz | 11900 - Immediate | $0.71 | Vis detaljer |
FCB-0805 Series Ferrite Chip Beads
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (maks.) | DC-modstand (DCR) (maks.) | Impedans @ frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FCB-0805-601A | FERRITE BEAD 600 OHM 0805 1LN | 300mA | 400mOhm | 600 Ohms @ 100 MHz | 11611 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | FCB-0805-471A | FERRITE BEAD 470 OHM 0805 1LN | 300mA | 400mOhm | 470 Ohms @ 100 MHz | 11999 - Immediate | $0.71 | Vis detaljer |
![]() | ![]() | FCB-0805-601P | FERRITE BEAD 600 OHM 0805 1LN | 2A | 100mOhm | 600 Ohms @ 100 MHz | 12000 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | FCB-0805-121P | FERRITE BEAD 120 OHM 0805 1LN | 3A | 40mOhm | 120 Ohms @ 100 MHz | 12000 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | FCB-0805-122A | FERRITE BEAD 1.2 KOHM 0805 1LN | 200mA | 600mOhm | 1.2 kOhms @ 100 MHz | 11905 - Immediate | $0.90 | Vis detaljer |