F1Fx Series High-Power Shielded Inductors
Signal Transformer high-power shielded inductors are designed to meet the rigorous automotive standards of AECQ-200 F1Fx
Signal Transformer F1F1, F1F2, and F1F5 series high-power shielded inductors are meticulously designed to meet the rigorous standards of AEC-Q200 Grade 1 automotive quality certification, which makes them ideal for automotive, industrial, and higher-power electronic systems applications that demand robust and efficient inductive components. These high-power shielded inductors are the perfect choice for engineers and designers looking for reliability and efficiency and qualified to meet the stringent AEC-Q200 Grade 1 standard. Whether developing next-generation automotive systems or industrial power solutions, these inductors provide the performance and durability needed to ensure long-term success.
- F1F1-0603/0604 series
- 2.80 mm and 3.80 mm height profiles
- 7.10 mm x 6.60 mm footprint
- F1F2-0804/0854 series
- 3.80 mm and 5.20 mm height profiles
- 8.60 mm x 8.00 mm footprint
- F1F5-1707 series
- 6.70 mm height profiles
- 17.30 mm x 17.00 mm footprint
- AEC-Q200 Grade 1 qualified
- High-power
- Shielded construction
- Temperature range: -55°C to +155°C
- Low loss and low DCR (DC resistance)
- Compact design
- Automotive applications
- Industrial
- High-power electronics
- DC/DC converters
- LED drivers
- Noise suppression
F1F1-0603 0604 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1F1-0603-R47M | FIXED IND 470NH 16A 4.2 MOHM SMD | 1490 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | F1F1-0603-2R2M | FIXED IND 2.2UH 10A 16.5 MOHM | 1490 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | F1F1-0603-3R3M | FIXED IND 3.3UH 8A 26 MOHM SMD | 1500 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | F1F1-0603-4R7M | FIXED IND 4.7UH 6.5A 40 MOHM SMD | 1500 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | F1F1-0603-6R8M | FIXED IND 6.8UH 5.5A 48 MOHM SMD | 1500 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | F1F1-0603-100M | FIXED IND 10UH 5A 80 MOHM SMD | 1299 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | F1F1-0604-150M | FIXED IND 15UH 3.8A 87 MOHM SMD | 988 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | F1F1-0604-220M | FIXED IND 22UH 3A 170 MOHM SMD | 995 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | F1F1-0603-1R0M | FIXED IND 1UH 15A 8 MOHM SMD | 0 - Immediate | $3.91 | Vis detaljer |
![]() | ![]() | F1F1-0603-150M | FIXED IND 15UH 3.5A 118 MOHM SMD | 0 - Immediate | $3.91 | Vis detaljer |
![]() | ![]() | F1F1-0603-220M | FIXED IND 22UH 3.3A 145 MOHM SMD | 0 - Immediate | $3.91 | Vis detaljer |
![]() | ![]() | F1F1-0604-2R2M | FIXED IND 2.2UH 11A 14.5 MOHM | 0 - Immediate | $4.59 | Vis detaljer |
![]() | ![]() | F1F1-0604-4R7M | FIXED IND 4.7UH 7.5A 30.8 MOHM | 0 - Immediate | $4.59 | Vis detaljer |
![]() | ![]() | F1F1-0604-100M | FIXED IND 10UH 4.5A 63 MOHM SMD | 0 - Immediate | $4.59 | Vis detaljer |
![]() | ![]() | F1F1-0604-330M | FIXED IND 33UH 2.8A 200 MOHM SMD | 0 - Immediate | $4.59 | Vis detaljer |
F1F2-0804 0854 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1F2-0804-R47M | FIXED IND 470NH 26A 2.4 MOHM SMD | 1000 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | F1F2-0804-1R0M | FIXED IND 1UH 18A 6 MOHM SMD | 1000 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | F1F2-0804-4R7M | FIXED IND 4.7UH 9A 26 MOHM SMD | 1000 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | F1F2-0804-100M | FIXED IND 10UH 5.4A 51.8 MOHM | 990 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | F1F2-0804-220M | FIXED IND 22UH 4.5A 94.2 MOHM | 940 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | F1F2-0804-330M | FIXED IND 33UH 3.1A 159 MOHM SMD | 995 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | F1F2-0804-R33M | FIXED IND 330NH 36A 1.4 MOHM SMD | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | F1F2-0804-1R5M | FIXED IND 1.5UH 17A 8 MOHM SMD | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | F1F2-0804-2R2M | FIXED IND 2.2UH 12A 10 MOHM SMD | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | F1F2-0804-3R3M | FIXED IND 3.3UH 11.5A 15 MOHM | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | F1F2-0854-100M | FIXED IND 10UH 7A 40 MOHM SMD | 0 - Immediate | $6.64 | Vis detaljer |
![]() | ![]() | F1F2-0854-220M | FIXED IND 22UH 5A 70 MOHM SMD | 0 - Immediate | $6.64 | Vis detaljer |
F1F5 F1F5-1707 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F1F5-1707-3R3M | FIXED IND 3.3UH 35A 3.1 MOHM SMD | 294 - Immediate | $39.88 | Vis detaljer |
![]() | ![]() | F1F5-1707-4R7M | FIXED IND 4.7UH 30A 5.4 MOHM SMD | 275 - Immediate | $39.88 | Vis detaljer |
![]() | ![]() | F1F5-1707-6R8M | FIXED IND 6.8UH 23A 7.5 MOHM SMD | 299 - Immediate | $39.88 | Vis detaljer |
![]() | ![]() | F1F5-1707-1R5M | FIXED IND 1.5UH 50A 1.9 MOHM SMD | 0 - Immediate | $27.05 | Vis detaljer |
![]() | ![]() | F1F5-1707-8R2M | FIXED IND 8.2UH 21A 8.6 MOHM SMD | 0 - Immediate | $27.05 | Vis detaljer |
![]() | ![]() | F1F5-1707-100M | FIXED IND 10UH 19A 10 MOHM SMD | 0 - Immediate | $27.05 | Vis detaljer |