Automotive LVDS Device Protection
Semtech’s TVS diodes provide protection for automotive LVDS applications
With leading-edge process technologies and applications, Semtech is leading the way in automotive circuit protection. When designing a high-speed LVDS interface system for a severe automotive environment, it is prudent to ensure sufficient protection from EOS events. ESD protection can be achieved by placing transient voltage suppressor (TVS) diodes on the LVDS differential lines to protect the interface during the fast rise time transient events. Semtech offers a broad range of TVS diodes to protect automotive LVDS applications from such threats.
- Qualified to AEC-Q100 (Grade 1) and AEC-Q101
- Low capacitance
- Low ESD clamping voltage
- Small PCB area
- Protects up to four lines
- Side wettable flank technology
- LVDS lines
- Automotive applications
- USB 2.0 / USB3.0 / USB 3.1 / USB Type-C®
- 1G / 2.5G / 5G Ethernet
- Infotainment systems
- Camera modules
TVS Diodes for Automotive LVDS Protection
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCLAMP0534PWQ.C | TVS DIODE 5VWM 10DFN | 1305 - Immediate | $6.99 | Vis detaljer |
![]() | RCLAMP01892PWQC | TVS DIODE 1.8VWM 3DFN | 0 - Immediate | $6.41 | Vis detaljer | |
![]() | ![]() | RCLAMP3331PQTCT | TVS DIODE 3.3VWM 8VC SLP1006P2 | 11802 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | RCLAMP0592PWQ.C | LOW CAPACITANCE RAILCLAMP 2-LINE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RCLAMP0594PWQ.C | TVS DIODE 5VWM 15VC 10DFN | 0 - Immediate | See Page for Pricing | Vis detaljer |