Automotive High-Speed SerDes Protection
Semtech’s TVS diodes protect automotive high-speed serializer/deserializer (SerDes) from threats
Semtech's automotive circuit protection features cutting-edge technology. When designing a high-speed SerDes interface system for a severe automotive environment, ensuring sufficient protection from electrical overstress (EOS) events is prudent. Electrostatic discharge (ESD) protection can be achieved by placing transient voltage suppressor (TVS) diodes on the SerDes lines to protect the interface during the fast rise time transient events. Semtech offers a broad range of TVS diodes to protect automotive SerDes applications from such threats.
- Qualified to AEC-Q100 (Grade 1) and AEC-Q101
- Low capacitance
- Low ESD clamping voltage
- Small PCB area
- Protects up to four lines
- Side wettable flank technology
- LVDS lines
- Automotive applications
- USB 3.0/USB 3.1/USB Type-C®
- 1G/2.5G/5G Ethernet
- Infotainment systems
- Camera modules
- APIX, GMSL, FPD-Link, GVIF, and ASA-ML
Automotive High-Speed SerDes Protection
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCLAMP03331PWQC | 1-LINE 3.3V 0.35PF 30KV ESD & EO | 4748 - Immediate | $4.42 | Vis detaljer |
![]() | ![]() | RCLAMP3552TQTNT | TVS DIODE 3.5VWM 6.5V SLP1006N3T | 7300 - Immediate | $7.76 | Vis detaljer |
![]() | ![]() | RCLAMP1561PQTCT | TVS DIODE 15VWM SLP1006P2 | 1283 - Immediate | $5.32 | Vis detaljer |
![]() | RCLAMP1631PQTCT | TVS DIODE 16VWM DFN16102 | 0 - Immediate | $2.53 | Vis detaljer | |
![]() | RCLAMP2831PQTCT | TVS DIODE 28VWM DFN16102 | 0 - Immediate | $2.52 | Vis detaljer | |
![]() | ![]() | RCLAMP0534PWQ.C | TVS DIODE 5VWM 10DFN | 1305 - Immediate | $6.99 | Vis detaljer |
![]() | RCLAMP01892PWQC | TVS DIODE 1.8VWM 3DFN | 0 - Immediate | $6.41 | Vis detaljer | |
![]() | ![]() | RCLAMP3331PQTCT | TVS DIODE 3.3VWM 8VC SLP1006P2 | 11802 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | RCLAMP0592PWQ.C | LOW CAPACITANCE RAILCLAMP 2-LINE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RCLAMP0594PWQ.C | TVS DIODE 5VWM 15VC 10DFN | 0 - Immediate | See Page for Pricing | Vis detaljer |