Automotive Ethernet Protection Devices
Semtech's automotive Ethernet protection devices are designed to protect sensitive electronics
Semtech leads the way in automotive circuit protection with cutting-edge process technologies and applications. For the hundreds of electronic circuits in a vehicle, automotive Ethernet is becoming a popular choice due to its ability to enable faster communication, flexibility, and cost-effectiveness. In the harsh automotive environment, careful design and proper selection of transient voltage suppressor (TVS) diodes are essential for safeguarding the high-speed, high bandwidth Ethernet interfaces. To protect automotive's growing Ethernet bus speeds, ultra-low capacitance with low voltage clamping capability is necessary.
- Qualified to AEC-Q100 (Grade 1) and AEC-Q101
- Low capacitance
- Low ESD clamping voltage
- Small PCB area
- Protects up to two lines
- Automotive
- OPEN alliance automotive Ethernet
- Automotive in-vehicle network lines
- Integrated magnetics/RJ-45 connectors
- 10/100/1000 Ethernet
- 2.5 GbE
- USB 2.0
- LVDS lines
Automotive Ethernet Protection Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCLAMP10012PQTCT | TVS DIODE 30VWM 25VC 5DFN | 9992 - Immediate | $16.86 | Vis detaljer |
![]() | ![]() | RCLAMP0531TQTCT | TVS DIODE 5VWM 20VC SLP1006P2T | 7593 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | RCLAMP0582BQTCT | TVS DIODE 5VWM 20VC SC75 | 24863 - Immediate | $12.37 | Vis detaljer |
![]() | ![]() | RCLAMP0512TQTNT | TVS DIODE 5VWM 8.5VC SGP1006N3T | 32471 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | RCLAMP0512TQTCT | TVS DIODE 5VWM 8.5VC SGP1006N3T | 38579 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | RCLAMP0592PWQ.C | LOW CAPACITANCE RAILCLAMP 2-LINE | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | RCLAMP01892PWQC | TVS DIODE 1.8VWM 3DFN | 0 - Immediate | $6.41 | Vis detaljer |