TeSys Giga Motor Control Series
Schneider Electric's TeSys giga motor control series is the next generation of large motor starters
Schneider Electric's TeSys giga motor control series includes contactors and overload relays. Giga is designed to switch and protect motors between 75 HP and 700 HP 480 V and other electrical loads up to 900 A in an electrical control panel, with SCCRs up to 100 kA 480 V with circuit breakers. TeSys Giga delivers innovations to reduce selection effort, installation time, and downtime in a compact size.
Features
- Wide-range voltage coils with low consumption
- Diagnosing LED visual notification for voltage issues, contact end-of-life, and trip status
- Easy to replace coil (control module) and contacts (contact modules)
- Common frame width with PowerPacT breakers
- High short-circuit current ratings for compliance with NEC and UL requirements on SCCR
- Highly selectable overload relay features
- QR code to quickly access device information and documentation
- Pumping
- HVAC
- Compressors
- Cranes
- Agriculture
- Mining
- Engine gen
- Data centers
- Semiconductors
- Furnaces
TeSys Giga Motor Control Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LC1G115KUEN | CONTACTORTESYSGIGA115 3PSTD100-2 | 1 - Immediate | $4,589.78 | Vis detaljer |
![]() | ![]() | LC1G115EHEN | CONTACTORTESYSGIGA115 3P STD48-1 | 4 - Immediate | $4,589.78 | Vis detaljer |
![]() | ![]() | LC1G150KUEN | CONTACTORTESYSGIGA150 3PSTD100-2 | 1 - Immediate | $5,225.30 | Vis detaljer |
![]() | ![]() | LC1G150EHEN | CONTACTORTESYSGIGA150 3P STD48-1 | 1 - Immediate | $5,225.30 | Vis detaljer |
![]() | ![]() | LC1G115EHEA | CONTACTORTESYSGIGA115 3P ADV48-1 | 1 - Immediate | $5,295.87 | Vis detaljer |
![]() | ![]() | LC1G115LSEA | CONTACTORTESYSGIGA115 3PADV200-5 | 1 - Immediate | $5,295.87 | Vis detaljer |
![]() | ![]() | LC1G115LSEN | CONTACTORTESYSGIGA115 3PSTD200-5 | 0 - Immediate | $4,755.00 | Vis detaljer |
![]() | ![]() | LC1G115BEEA | CONTACTORTESYSGIGA115 3P ADV 24- | 0 - Immediate | $5,295.87 | Vis detaljer |
![]() | ![]() | LC1G150EHEA | CONTACTORTESYSGIGA150 3P ADV48-1 | 0 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G150LSEN | CONTACTORTESYSGIGA150 3PSTD200-5 | 0 - Immediate | $5,389.00 | Vis detaljer |
![]() | ![]() | LC1G1154KUEN | CONTACTORTESYSGIGA115 4PSTD100-2 | 1 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G1154EHEN | CONTACTORTESYSGIGA115 4P STD48-1 | 0 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G150LSEA | CONTACTORTESYSGIGA150 3PADV200-5 | 0 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G150BEEA | CONTACTORTESYSGIGA150 3P ADV 24- | 1 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G185KUEN | CONTACTORTESYSGIGA185 3PSTD100-2 | 0 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G185EHEN | CONTACTORTESYSGIGA185 3P STD48-1 | 0 - Immediate | $6,002.01 | Vis detaljer |
![]() | ![]() | LC1G1504EHEN | CONTACTORTESYSGIGA150 4P STD48-1 | 0 - Immediate | $6,849.36 | Vis detaljer |
![]() | ![]() | LC1G1154LSEN | CONTACTORTESYSGIGA115 4PSTD200-5 | 0 - Immediate | $6,213.20 | Vis detaljer |
![]() | ![]() | LC1G1154LSEA | CONTACTORTESYSGIGA115 4PADV200-5 | 0 - Immediate | $6,919.98 | Vis detaljer |
![]() | ![]() | LC1G1154EHEA | CONTACTORTESYSGIGA115 4P ADV48-1 | 0 - Immediate | $6,919.98 | Vis detaljer |