SiC Schottky Barrier Diodes
ROHM’s ultra-low switching loss diodes are available in a variety of current ratings and packages
ROHM offers silicon carbide (SiC) Schottky barrier diodes in a variety of current ratings and packages. Some features include low forward voltage drop, high peak current (IFSM) ratings, and low leakage. They are available with one or two diodes per package, and some AEC-Q101 qualified models are available for automotive use. The reverse recovery time (trr) is virtually constant, regardless of temperature (due primarily to device capacitance). It delivers much lower switching loss than silicon fast recovery diodes (SiFRDs).
- Ultra-fast recovery time
- Maximum junction temperature: 175°C
- Packaged devices rated for 650 V or 1200 V
- Bare dies available up to 1700 V
- SPICE and thermal models available
- Continuous forward current ratings of 2 A, 4 A, 5 A, 6 A, 8 A, 10 A, 12 A, 15 A, 20 A, 30 A, and 40 A
- 3rd generation with low VF
- Operating temperature range: -40°C to +175°C
- Power factor correction circuits
- Secondary rectifiers
- Automotive electronics
SiC Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - DC omvendt (Vr) (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS220KE2C | DIODE ARRAY SIC 1200V 10A TO-247 | 1200 V | 0 - Immediate | $65.70 | Vis detaljer |
![]() | ![]() | SCS240AE2C | DIODE ARRAY SIC 650V 20A TO-247 | 650 V | 0 - Immediate | $61.97 | Vis detaljer |
![]() | SCS120KE2C | DIODE ARRAY SIC 1200V 10A TO-247 | 1200 V | 0 - Immediate | $166.43 | Vis detaljer | |
![]() | SCS140AE2C | DIODE ARRAY SIC 600V 20A TO-247 | 600 V | 0 - Immediate | $232.20 | Vis detaljer | |
![]() | ![]() | SCS210KE2HRC | DIODE ARRAY SIC 650V 20A TO-247 | 650 V | 0 - Immediate | $42.08 | Vis detaljer |
SiC Transistors
| Billede | Manufacturer Part Number | Beskrivelse | FET-funktionalitet | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BSM120D12P2C005 | MOSFET 2N-CH 1200V 120A MODULE | - | 2 - Immediate | $2,378.83 | Vis detaljer |
![]() | ![]() | BSM180D12P3C007 | MOSFET 2N-CH 1200V 180A MODULE | - | 13 - Immediate | $3,571.07 | Vis detaljer |
![]() | ![]() | BSM300D12P2E001 | MOSFET 2N-CH 1200V 300A MODULE | - | 16 - Immediate | $4,504.25 | Vis detaljer |
![]() | ![]() | BSM250D17P2E004 | MOSFET 2N-CH 1700V 250A MODULE | - | 8 - Immediate | $6,238.56 | Vis detaljer |
![]() | ![]() | BSM080D12P2C008 | MOSFET 2N-CH 1200V 80A MODULE | - | 61 - Immediate | $2,110.71 | Vis detaljer |
Diodes - Rectifiers - Single
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (maks.) @ If | Hastighed | Omvendt gendannelsestid (trr) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS205KGC | DIODE SIL CARB 1200V 5A TO220AC | 1.6 V @ 5 A | Nul genopretningstid > 500 mA (Io) | 0 ns | 0 - Immediate | $14.74 | Vis detaljer |
![]() | ![]() | SCS205KGHRC | DIODE SIL CARB 1200V 5A TO220AC | 1.6 V @ 5 A | Nul genopretningstid > 500 mA (Io) | 0 ns | 0 - Immediate | $20.76 | Vis detaljer |
![]() | ![]() | SCS206AGC | DIODE SIL CARB 650V 6A TO220AC | 1.55 V @ 6 A | Nul genopretningstid > 500 mA (Io) | 0 ns | 0 - Immediate | $9.81 | Vis detaljer |
![]() | ![]() | SCS206AGHRC | DIODE SIL CARB 650V 6A TO220AC | 1.55 V @ 6 A | Nul genopretningstid > 500 mA (Io) | 0 ns | 0 - Immediate | $13.63 | Vis detaljer |
![]() | ![]() | SCS206AJHRTLL | DIODE SIL CARB 650V 6A TO263AB | 1.55 V @ 6 A | Nul genopretningstid > 500 mA (Io) | 0 ns | 2746 - Immediate | $39.50 | Vis detaljer |
Diodes - Rectifiers - Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Fremløb (Vf) (maks.) @ If | Hastighed | Strøm - Lækstrøm @ Vr | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS210KE2HRC | DIODE ARRAY SIC 650V 20A TO-247 | 1.55 V @ 20 A | Ingen restitutionstid > 500mA (Io) | 400 µA @ 600 V | 0 - Immediate | $42.08 | Vis detaljer |
![]() | ![]() | SCS220AE2C | DIODE ARRAY SIC 650V 10A TO-247 | 1.55 V @ 10 A | Ingen restitutionstid > 500mA (Io) | 0 ns | 0 - Immediate | $33.13 | Vis detaljer |
![]() | ![]() | SCS220AE2HRC | DIODE ARRAY SIC 650V 10A TO-247 | 1.55 V @ 10 A | Ingen restitutionstid > 500mA (Io) | 0 ns | 0 - Immediate | $39.15 | Vis detaljer |
![]() | ![]() | SCS220KE2C | DIODE ARRAY SIC 1200V 10A TO-247 | 1.6 V @ 10 A | Ingen restitutionstid > 500mA (Io) | 0 ns | 0 - Immediate | $65.70 | Vis detaljer |
![]() | ![]() | SCS220KE2HRC | DIODE ARRAY SIC 650V 10A TO-247 | 1.55 V @ 10 A | Ingen restitutionstid > 500mA (Io) | 200 µA @ 600 V | 0 - Immediate | $72.91 | Vis detaljer |