SiC Power MOSFETs
ROHM’s SiC MOSFETs feature low ON resistance and low switching loss
ROHM’s silicon carbide (SiC) MOSFETs are available in a range of current ratings and packages. They come in a variety of ON resistances and voltage (VDSS) ratings of 650 V, 1,200 V, or 1,700 V. Unlike IGBTs there is no tail current during turn-off resulting in faster operation and reduced switching loss. Also, unlike silicon devices, the ON resistance remains relatively constant even at high temperatures, minimizing conduction losses. Bare dies up to 1,700 V are also available.
- Fast switching with low loss
- Maximum junction temperature: +175°C
- Packaged devices rated at 650 V, 1,200 V, or 1,700 V
- ON resistance from 17 mΩ to 1,150 mΩ
- Spice model and thermal model available
- 3rd gen trench technology with low input capacitance (CISS) and low gate charge (QG)
- DC blocking voltage: 650 V, 1,200 V, 1,700 V
- Minimal switching losses
- Operating temperature range: -40°C to +175°C
- Inverters for induction heating
- Motor drive inverters
- Bidirectional converters
- Solar inverters
- Power conditioners
3rd Generation TO-247-4L Package with Kelvin Source Connection
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT3040KRC14 | SICFET N-CH 1200V 55A TO247-4L | 321 - Immediate | $318.90 | Vis detaljer |
![]() | ![]() | SCT3080KRC14 | SICFET N-CH 1200V 31A TO247-4L | 129 - Immediate | $120.59 | Vis detaljer |
![]() | ![]() | SCT3105KRC14 | SICFET N-CH 1200V 24A TO247-4L | 102 - Immediate | $145.31 | Vis detaljer |
![]() | ![]() | SCT3030ARC14 | SICFET N-CH 650V 70A TO247-4L | 123 - Immediate | $304.95 | Vis detaljer |
![]() | ![]() | SCT3060ARC14 | SICFET N-CH 650V 39A TO247-4L | 194 - Immediate | $169.21 | Vis detaljer |
![]() | ![]() | SCT3080ARC14 | SICFET N-CH 650V 30A TO247-4L | 14 - Immediate | $137.20 | Vis detaljer |
SiC Power MOSFETs Single
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCH2080KEC | SICFET N-CH 1200V 40A TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCT2080KEC | SICFET N-CH 1200V 40A TO247 | 0 - Immediate | $92.64 | Vis detaljer |
![]() | ![]() | SCT2160KEC | SICFET N-CH 1200V 22A TO247 | 0 - Immediate | $52.46 | Vis detaljer |
![]() | ![]() | BSM180C12P2E202 | SICFET N-CH 1200V 204A MODULE | 0 - Immediate | $4,044.05 | Vis detaljer |
![]() | ![]() | SCT2750NYTB | SICFET N-CH 1700V 5.9A TO268 | 0 - Immediate | $22.16 | Vis detaljer |
SiC Power MOSFETs Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BSM080D12P2C008 | MOSFET 2N-CH 1200V 80A MODULE | 61 - Immediate | $2,110.71 | Vis detaljer |
![]() | ![]() | BSM120D12P2C005 | MOSFET 2N-CH 1200V 120A MODULE | 2 - Immediate | $2,378.83 | Vis detaljer |
![]() | ![]() | BSM180D12P2C101 | MOSFET 2N-CH 1200V 204A MODULE | 1 - Immediate | $3,431.84 | Vis detaljer |
![]() | ![]() | BSM180D12P3C007 | MOSFET 2N-CH 1200V 180A MODULE | 13 - Immediate | $3,571.07 | Vis detaljer |