RAC04-K/277 Series AC/DC Modules
RECOM's 4 W converter accepts up to 277 VAC and is ideal for IoT and IIoT applications
RECOM Power's RAC04-K/277 series delivers 4 W of continuous output power in harsh environments up to 5000 m (16000 ft) altitude. This series features full load output power from -40°C to +75°C across the entire input range of 80 VAC to 305 VAC and is certified to operate with an ambient temperature of +90°C with derating.
This converter series is able to support Ecodesign Lot 6 standby mode operation for automation, IIoT, IoT, and household applications. The RAC04-K/277 also includes a reinforced class II installation rating for floating outputs. It boasts wide margin to class B emissions compliance without external components and is internationally certified for industrial, domestic, ITE, and household applications.
- 80 VAC to 305 VAC input voltage range
- Wide temperature range: -40°C to +90°C
- No load power consumption <150 mW
- Household and ITE certified
- 4 kVAC insulation
- Operating altitude up to 5000 m (16000 ft)
- IIoT
- IoT
- Household
- Sensor
RAC04-K/277 Series AC/DC Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC04-05SK/277 | AC/DC CONVERTER 5V 4W | 11795 - Immediate 504 - Factory Stock | $67.82 | Vis detaljer |
![]() | ![]() | RAC04-12SK/277 | AC/DC CONVERTER 12V 4W | 1398 - Immediate 996 - Factory Stock | $67.82 | Vis detaljer |
![]() | ![]() | RAC04-15SK/277 | AC/DC CONVERTER 15V 4W | 22 - Immediate | $67.82 | Vis detaljer |
![]() | ![]() | RAC04-24SK/277 | AC/DC CONVERTER 24V 4W | 0 - Immediate | $67.82 | Vis detaljer |
![]() | ![]() | RAC04-3.3SK/277 | AC/DC CONVERTER 3.3V 4W | 184 - Immediate 996 - Factory Stock | $68.33 | Vis detaljer |