Power and Cooling

Qualtek offers a wide range of power and cooling options

Power and CoolingQualtek offers a range of high-tech, low-cost AC and DC axial fans for your thermal management requirements. Fans are available in a large variety of bearing types: 2-ball, 1-ball, 1-sleeve, sleeve, and hydro-dynamic, with voltages for AC fans from 115 to 230 VAC, and DC fans from 3.3 to 60 VDC. Fans range in size, from 60 mm to 280 mm for AC and 25 mm to 254 mm for DC, equipped with a large array of functions and special features. Every fan is available with multiple speeds and dual input voltages for AC fans. All fans meet RoHS requirements and are safety agency certified for the worldwide market.

Qualtek's range of AC/DC switch mode power supplies, waterproof LED power supplies, and DC/DC converters are available in enclosed frame, open frame, L- bracket, U-bracket, external desktop, wall-mounted, onboard module, DIN- rail, and medical types. All Qualtek power supplies are offered in compact designs to comply with safety agency regulations, and are RoHS compliant with power factor correction and multiple output voltages.

Power and Cooling

BilledeManufacturer Part NumberBeskrivelseSpænding - OutputTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 5V 5WQFAW-05-05AC/DC WALL MOUNT ADAPTER 5V 5W5V0 - ImmediateSee Page for PricingVis detaljer
AC/DC WALL MOUNT ADAPTER 5V 6WQFWB-5-5-US01AC/DC WALL MOUNT ADAPTER 5V 6W5V82 - Immediate
462 - Factory Stock
$48.12Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 6WQFWB-5-12-US01AC/DC WALL MOUNT ADAPTER 12V 6W12V190 - Immediate$48.12Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 10WQFWB-10-5-US01AC/DC WALL MOUNT ADAPTER 5V 10W5V50 - Immediate$62.64Vis detaljer
AC/DC WALL MOUNT ADAPTER 12V 12WQFWB-10-12-US01AC/DC WALL MOUNT ADAPTER 12V 12W12V768 - Immediate$58.39Vis detaljer

Cooling Fans

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionTilgængeligt antal PrisVis detaljer
FAN AXIAL 80X25MM 115VAC WIREFAA1-08025NBHW31FAN AXIAL 80X25MM 115VAC WIREKvadratisk - 80mm L x 80mm H93 - Immediate
390 - Factory Stock
$131.56Vis detaljer
FAN AXIAL 80X25MM 230VAC WIREFAA1-08025QBHW31FAN AXIAL 80X25MM 230VAC WIREKvadratisk - 80mm L x 80mm H116 - Immediate
110 - Factory Stock
$133.58Vis detaljer
FAN AXIAL 80X25MM 115VAC TERMFAA1-08025NBHT31FAN AXIAL 80X25MM 115VAC TERMKvadratisk - 80mm L x 80mm H570 - Immediate
940 - Factory Stock
$118.11Vis detaljer
FAN AXIAL 80X25MM 230VAC TERMFAA1-08025QBHT31FAN AXIAL 80X25MM 230VAC TERMKvadratisk - 80mm L x 80mm H373 - Immediate$140.43Vis detaljer
FAN AXIAL 80X25MM 115VAC WIREFAA1-08025NBMW31FAN AXIAL 80X25MM 115VAC WIREKvadratisk - 80mm L x 80mm H7 - Immediate
230 - Factory Stock
$144.43Vis detaljer

Power Supplies

BilledeManufacturer Part NumberBeskrivelseSpænding - Output 1Tilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 25WQPD-25-12AC/DC CONVERTER 12V 25W12V89 - Immediate$170.86Vis detaljer
AC/DC CONVERTER 24V 25WQPD-25-24AC/DC CONVERTER 24V 25W24V52 - Immediate$174.29Vis detaljer
AC/DC CONVERTER 12V 60WQPD-60-12AC/DC CONVERTER 12V 60W12V0 - Immediate$218.48Vis detaljer
AC/DC CONVERTER 12V 150WQPD-150-12AC/DC CONVERTER 12V 150W12V15 - Immediate$253.92Vis detaljer
AC/DC CONVERTER 24V 150WQPD-150-24AC/DC CONVERTER 24V 150W24V0 - Immediate$276.04Vis detaljer
Published: 2012-06-29