Dual-Winding TLVR Inductors for Multi-Phase VRs – PGL/PAL Series

Pulse Electronics' inductors are designed for use with TLVR topology

Image of Pulse Electronics' Dual Winding TLVR Inductors for Multi-Phase VRs– PGL/PAL SeriesPulse Electronics, a YAGEO company, inductors are used to power processors, memory, FPGAs and ASICs in servers, datacenters, and storage systems. These inductors are specifically designed for use with the trans-inductor voltage regulator (TLVR) topology. The TLVR topology enables faster transient response and utilizes a dual-winding power bead inductor.

Traditionally, these applications have used single-winding inductors used in a multi-phase buck topology which allows currents to be distributed through parallel ‘paths’ or phases. By operating each phase in a staggered fashion, the ripple currents in each phase tend to cancel at the output and the overall ripple current seen at the load is much smaller than the ripple on each phase. This approach allows smaller inductances to be used (typically on the order of 50 nH to 300 nH) and can allow design engineers a trade off between how quickly the converter responds to a change in the load current (transient response) versus the stability of the control loop. By adjusting the number of phases used in the converter, the designer has thee flexibility to optimize the circuit for their specific application. Pulse offers their TLVR inductors in a wide range of inductance and current values.

Features
  • Inductances: 100 nH to 200 nH
  • Saturation current ratings : 59 A to 125 A peak
  • Operating temperature: -40°C to +125°C
Applications
  • Power processors
  • Memory
  • FPGA
  • ASIC

PAL6373 Series TLVR Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 120NH 75A 0.14 MOHMPAL6373.121HLTFIXED IND 120NH 75A 0.14 MOHM650 - Immediate$20.99Vis detaljer
FIXED IND 150NH 75A 0.14 MOHMPAL6373.151HLTFIXED IND 150NH 75A 0.14 MOHM219 - Immediate$19.97Vis detaljer
FIXED IND 100NH 75A 0.14 MOHMPAL6373.101HLTFIXED IND 100NH 75A 0.14 MOHM203 - Immediate$19.97Vis detaljer
FIXED IND 180NH 75A 0.14 MOHMPAL6373.181HLTFIXED IND 180NH 75A 0.14 MOHM46 - Immediate$19.97Vis detaljer

PGL6380 Series TLVR Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 100NH 77A 0.37 MOHMPGL6380.101HLTFIXED IND 100NH 77A 0.37 MOHM0 - Immediate$6.34Vis detaljer
FIXED IND 120NH 77A 0.37 MOHMPGL6380.121HLTFIXED IND 120NH 77A 0.37 MOHM525 - Immediate$17.24Vis detaljer
FIXED IND 150NH 77A 0.37 MOHMPGL6380.151HLTFIXED IND 150NH 77A 0.37 MOHM85 - Immediate$17.24Vis detaljer
FIXED IND 170NH 70A 0.37 MOHMPGL6380.171HLTFIXED IND 170NH 70A 0.37 MOHM1255 - Immediate$17.24Vis detaljer
FIXED IND 200NH 59A 0.37 MOHMPGL6380.201HLTFIXED IND 200NH 59A 0.37 MOHM0 - Immediate$6.34Vis detaljer

PGL6215 Series TLVR Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 200NH 60A 0.125 MOHMPGL6215.201HLTFIXED IND 200NH 60A 0.125 MOHM2206 - Immediate$11.35Vis detaljer
FIXED IND 150NH 85A 0.125 MOHMPGL6215.151HLTFIXED IND 150NH 85A 0.125 MOHM1280 - Immediate$11.35Vis detaljer
FIXED IND 105NH 77A 0.125 MOHMPGL6215.111HLTFIXED IND 105NH 77A 0.125 MOHM575 - Immediate$14.33Vis detaljer
FIXED IND 170NH 77A 0.125 MOHMPGL6215.171HLTFIXED IND 170NH 77A 0.125 MOHM0 - Immediate$5.02Vis detaljer
FIXED IND 130NH 77A 0.125 MOHMPGL6215.131HLTFIXED IND 130NH 77A 0.125 MOHM640 - Immediate$14.33Vis detaljer
FIXED IND 117NH 77A 0.125 MOHMPGL6215.121HLTFIXED IND 117NH 77A 0.125 MOHM625 - Immediate$14.33Vis detaljer

PGL6312 Series TLVR Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 150NH 52A 0.17 MOHMPGL6312.151HLTFIXED IND 150NH 52A 0.17 MOHM1251 - Immediate$12.11Vis detaljer
FIXED IND 90NH 68A 0.17 MOHM SMDPGL6312.900HLTFIXED IND 90NH 68A 0.17 MOHM SMD0 - Immediate$9.26Vis detaljer
FIXED IND 100NH 68A 0.17 MOHMPGL6312.101HLTFIXED IND 100NH 68A 0.17 MOHM148 - Immediate$12.11Vis detaljer
FIXED IND 120NH 82A 0.17 MOHMPGL6312.121HLTFIXED IND 120NH 82A 0.17 MOHM65 - Immediate$9.26Vis detaljer
Published: 2023-10-26