Dual Winding TLVR Inductor and Compensation Choke Power Beads - PGL6215/6312 Series
Pulse Electronics', a YAGEO Company, TLVR topology enables ultra-fast transient response in multi-phase voltage regulators
Pulse Electronics', a YAGEO Company, product development inductor and compensation choke is specifically designed for use with the trans-inductor voltage regulator (TLVR) topology. The TLVR topology enables ultra-fast transient response in multi-phase voltage regulators and utilizes a dual winding power bead inductor. As processors, memory and FPGA's demand faster and larger current transients the voltage regulators used must increase their bandwidth to improve on response time. In order to mitigate these issues and further drive performance improvements, a "trans-inductor" based voltage regulator was developed in the technical disclosure commons domain. The trans-inductor is very similar to a traditional one-turn VR inductor but has the addition of a second tightly coupled winding.
- Current rating: up to 125 Apk
- Operating temperature: -40°C to +130°C
- Trans-inductor voltage regulators (TLVR) topology
- Ultra-fast transient response
- Servers
- Datacenters
- Storage systems
Resources
PGL6215/6312 Series Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGL6215.111HLT | FIXED IND 105NH 77A 0.125 MOHM | 575 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | PGL6215.151HLT | FIXED IND 150NH 85A 0.125 MOHM | 1280 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | PGL6215.201HLT | FIXED IND 200NH 60A 0.125 MOHM | 2206 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | PGL6312.121HLT | FIXED IND 120NH 82A 0.17 MOHM | 65 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | PGL6312.900HLT | FIXED IND 90NH 68A 0.17 MOHM SMD | 0 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | PGL6312.151HLT | FIXED IND 150NH 52A 0.17 MOHM | 351 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | PGL6312.101HLT | FIXED IND 100NH 68A 0.17 MOHM | 148 - Immediate | $12.74 | Vis detaljer |