PSAC12R Series Wall Adapters

Phihong presents interchangeable plug adapters that meet Level VI efficiency requirements

Image of Phihong PSAC12R Series Wall AdaptersPhihong’s PSAC12R series of 12 W wall adapters provides convenient and efficient solutions for a wide variety of applications including wireless communications, network equipment, peripherals, and gaming.

Compliant with US Department of Energy (DOE) Level VI, the PSAC12R series of interchangeable plug adapters delivers 12 W of output power from 5 V to 48 V, with AC inputs spanning 100 V to 240 V, and are double insulated for Class II applications. The adapters have cUL/UL and CB safety specifications and contain built-in over-voltage and short-circuit protections. Operating temperatures for the series span 0˚C to 40˚C and allowable humidity spans 20–90%.

Features
  • Double insulation
  • Class B EMI
  • Limited power source (LPS)
  • EISA compliant
  • DOE Level VI
Applications
  • Wireless communications
  • Network equipment
  • Peripherals
  • Gaming

PSAC12R Series Wall Adapters

BilledeManufacturer Part NumberStrøm - Output (maks.)Effekt (Watt)LedningslængdeTilgængeligt antal Vis detaljer
PSAC12R-120-RPSAC12R-120-R1A12 W59" (1,50m)4427 - ImmediateVis detaljer
PSAC12R-050-RPSAC12R-050-R2,4A12 W59" (1,50m)1116 - ImmediateVis detaljer
PSAC12R-090-RPSAC12R-090-R1,33A12 W59" (1,50m)220 - ImmediateVis detaljer

Accessories

BilledeManufacturer Part NumberTil brug med/relaterede produkterTilgængeligt antal PrisVis detaljer
RPBAGRPBAGVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPARPAVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPBRPBVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPCRPCVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPERPEVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPHRPHVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPIRPIVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPKRPKVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPNRPNVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPSRPSVægadaptere i R-serien0 - ImmediateSee Page for PricingVis detaljer
RPX-03-RRPX-03-RVægadaptere i R-serien802 - Immediate$11.73Vis detaljer
Published: 2017-01-05