PSAA20R Series Adapters

Phihong PSAA20R series adapter with interchangeable clips

Image of Phihong USA's PSAA20R Series AdaptersPhihong has expanded its popular 20 W adapter series with interchangeable clips to include two additional output options. The PSAA20R series is available in 3.3 V, 5 V, 12 V, 24 V and 48 V, the compact adapter is fully compliant to level V efficiency standards and meets the ErP Directive 2009/125/EC from the European Union. With 10-clip options the 10-20 W series has worldwide compatibility and is designed for applications including peripherals, network equipment, gaming machines and point of sale equipment. The Class B EMI compliant adapter is also smaller than a business card at 2.82 x 1.97 x 1.31 inches and weighing 6 ounces.

Features
  • Class B EMI
  • Compact Size
  • High Efficiency
  • No-load Power Saving
  • Class II Double Insulated
  • Efficiency Level V Compliance
  • ENERGY STAR EPS Version 2.0 compliant
  • Ecodesign ErP Directive 2009/125/EC Level 2 annex 1b Compliant

Interchangeable Clips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
INTERCHANGE BLADE KIT FOR R SERRPBAGINTERCHANGE BLADE KIT FOR R SER0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG US FOR R WALL ADAPTERRPAINPUT PLUG US FOR R WALL ADAPTER0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG BRAZIL FOR R ADAPTERRPBINPUT PLUG BRAZIL FOR R ADAPTER0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG CHINA FOR R ADAPTERSRPCINPUT PLUG CHINA FOR R ADAPTERS0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG EU FOR R SER ADAPTERRPEINPUT PLUG EU FOR R SER ADAPTER0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG KOREA FOR R SER ADAPTRPHINPUT PLUG KOREA FOR R SER ADAPT0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG INDIA FOR R SER ADAPTRPIINPUT PLUG INDIA FOR R SER ADAPT0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG UK FOR R SER ADAPTERRPKINPUT PLUG UK FOR R SER ADAPTER0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG ARGENTINA FOR R ADAPTRPNINPUT PLUG ARGENTINA FOR R ADAPT0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG AUSTRALIA FOR R ADAPTRPSINPUT PLUG AUSTRALIA FOR R ADAPT0 - ImmediateSee Page for PricingVis detaljer
INPUT PLUG IEC 320-C8 R ADAPTERRPX-03-RINPUT PLUG IEC 320-C8 R ADAPTER814 - Immediate$11.90Vis detaljer
Published: 2011-04-19