ETQ-P Series Power Choke Coils
Panasonic's metal-composite power choke coils are ideal for strenuous environments
Panasonic's automotive-grade ETQ-P power choke coils are available in a variety of sizes and inductance values to meet the needs of various environments. Metal-composite technology results in a near-linear inductance vs. current performance. These parts are AEC-Q200 compliant, ensuring optimal quality and reliability for automotive and other applications with harsh environments.
- Metal-composite core technology
- High operating temperature: +150°C operation including self-heating
- Excellent inductance stability over a broad temperature range
- AEC-Q200 compliant
- RoHS compliant
- Near-linear inductance vs. current performance
- Reliable operation in strenuous environments
- Resistance to shock, vibration, and minimal buzz noise
- AEC-Q200 compliance ensures strict quality control
- Automotive and transportation
- Industrial electronics
- Lighting
- Test and measurement
- Communication
- DC to DC converters
- Buck converters
- Boost converters
- Noise filter circuits
ETQ-P Series Power Choke Coils
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ETQ-P5M3R3YFK | FIXED IND 3.3UH 12.5A 10.45 MOHM | 0 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | ETQ-P5M680YFM | FIXED IND 66UH 2.3A 276.1 MOHM | 0 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | ETQ-P5M101YGM | FIXED IND 100UH 1.9A 382.8 MOHM | 966 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | ETQ-P5M220YFM | FIXED IND 22UH 3.7A 102 MOHM SMD | 2 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | ETQ-P5M6R8YFM | FIXED IND 6.8UH 6.9A 29.4 MOHM | 0 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | ETQ-P6M1R5YLC | FIXED IND 1.5UH 23.3A 3.52 MOHM | 402 - Immediate | $10.52 | Vis detaljer |
![]() | ![]() | ETQ-P3M1R0YFN | FIXED IND 1UH 10.7A 8.7 MOHM SMD | 1334 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | ETQ-P5M3R3YFM | FIXED IND 3.3UH 10.4A 13.09 MOHM | 631 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | ETQ-P5M470YFK | FIXED IND 47UH 3.4A 138 MOHM SMD | 20 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | ETQ-P4M220YFP | FIXED IND 22UH 2.3A 179 MOHM SMD | 6214 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | ETQ-P5M100YFK | FIXED IND 10UH 6.7A 37 MOHM SMD | 1984 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | ETQ-P4M100YFN | FIXED IND 10UH 4.5A 59.6 MOHM | 732 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | ETQ-P5M150YFC | FIXED IND 15UH 7A 39.16 MOHM SMD | 3432 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | ETQ-P5M100YFC | FIXED IND 10UH 8.5A 26.2 MOHM | 2111 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | ETQ-P5M330YFM | FIXED IND 33UH 3.3A 132 MOHM SMD | 0 - Immediate | $7.04 | Vis detaljer |
![]() | ![]() | ETQ-P5M220YFC | FIXED IND 22UH 6.2A 50 MOHM SMD | 1014 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | ETQ-P5M1R0YLC | FIXED IND 1UH 27.5A 2.53 MOHM | 575 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | ETQ-P4M330YFN | FIXED IND 33UH 2.5A 189.2 MOHM | 364 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | ETQ-P5M101YGC | FIXED IND 97UH 2.7A 229 MOHM SMD | 50 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | ETQ-P5M100YFM | FIXED IND 10UH 5.7A 41.3 MOHM | 3982 - Immediate | $7.04 | Vis detaljer |