ETQ-P5 Series Inductors

ETQ-P5 has excellent DC bias performance, low audible noise and is EU RoHS compliant

Image of Panasonic's ETQ-P5 Series InductorsPanasonic introduces the ETQ-P5 series for strenuous environments. The metal composite core (MC) allows high reliability and high heat resistance with temperature ratings of up to 150°C. The ETQ-P5 is stable over a wide temperature range, has excellent DC bias performance, low audible noise and is EU RoHS compliant.

Features Applications
  • High heat resistance
  • High-reliability
  • High bias current
  • Temperature stability
  • Low buzz noise
  • High efficiency
  • Noise filter for various drive circuitry requiring high temperature and peak current handling capability
  • DC-DC converter for various ECU


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

ETQ-P5 Series Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 47UH 2.9A 172 MOHM SMDETQ-P5M470YFMFIXED IND 47UH 2.9A 172 MOHM SMD0 - Immediate$7.14Vis detaljer
FIXED IND 4.7UH 8A 23 MOHM SMDETQ-P5M4R7YFMFIXED IND 4.7UH 8A 23 MOHM SMD3014 - Immediate$7.14Vis detaljer
FIXED IND 2.5UH 14A 8.4 MOHM SMDETQ-P5M2R5YFKFIXED IND 2.5UH 14A 8.4 MOHM SMD677 - Immediate$7.20Vis detaljer
FIXED IND 22UH 4.8A 70 MOHM SMDETQ-P5M220YFKFIXED IND 22UH 4.8A 70 MOHM SMD30 - Immediate$7.20Vis detaljer
FIXED IND 2.5UH 18.1A 5.9 MOHMETQ-P5M2R5YFCFIXED IND 2.5UH 18.1A 5.9 MOHM0 - Immediate$7.65Vis detaljer
FIXED IND 97UH 2.7A 229 MOHM SMDETQ-P5M101YGCFIXED IND 97UH 2.7A 229 MOHM SMD85 - Immediate$7.65Vis detaljer
FIXED IND 3.3UH 15.7A 7.9 MOHMETQ-P5M3R3YFCFIXED IND 3.3UH 15.7A 7.9 MOHM1216 - Immediate$7.65Vis detaljer
FIXED IND 4.7UH 13.1A 11.3 MOHMETQ-P5M4R7YFCFIXED IND 4.7UH 13.1A 11.3 MOHM63197 - Immediate$7.65Vis detaljer
FIXED IND 47UH 3.4A 138 MOHM SMDETQ-P5M470YFKFIXED IND 47UH 3.4A 138 MOHM SMD88 - Immediate$7.20Vis detaljer
Published: 2013-07-02