SF-M Series Flat Type Safety Relays
Panasonic’s SF-M series relays with a slim footprint and low operating power are ideal for small safety application designs
Panasonic’s SF-M series safety relays feature an extremely flat package with 1 Form A, 1 Form B contact arrangement for individualized control as well as an overall small footprint of 14 mm x 33 mm x 7.8 mm (W x L x H), perfect for PCB miniaturization. The forcibly guided contact structure of the SF-M series safety relays complies with IEC61810-3 (EN50205) and enables the detection of contact welding with a minimum 0.5 mm contact gap for the construction of safety circuits.
In addition, the SF-M series safety relays also provide an extremely low operating power of 270 mW with 100 mW coil holding power which allows for application energy savings.
As safety becomes increasingly important for automated production facilities and machine tool applications, demand for safety equipment technologies is expanding. The SF-M series relays are available in flux-resistant (RTII) or sealed (RTIII) constructions and feature reflow capable with RTII construction.
- Small and flat size: 14.0 mm x 33.0 mm x 7.8 mm (W x L x H)
- Contact arrangement: 1 Form A, 1 Form B for individualized control
- Forcibly guided contact structure is compliant with IEC61810-3 (EN50205)
- Low operating power: 270 mW
- Holding power: 100 mW
- Reflow mountable: RTII or RTIII type construction available
- Safety standards
- UL and C-UL Recognized
- TÜV certified
- CSA certified
- RoHS/REACH compliant
- Machine tools
- Robotics
- Industrial equipment
- Emergency stop switches
- Safety control units, safety relay modules, and PLC
- Machine safety and overcurrent protection
- Elevators/escalators
SF-M Series Flat Type Safety Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASFM0242X | RELAY SAFETY DPST NONC 6A/3A 24V | 72 - Immediate | $249.42 | Vis detaljer |
![]() | ![]() | ASFM0052X | RELAY SAFETY DPST NO/NC 6A/3A 5V | 218 - Immediate | $253.60 | Vis detaljer |
![]() | ![]() | ASFM0122X | RELAY SAFETY DPST NONC 6A/3A 12V | 493 - Immediate | $254.04 | Vis detaljer |
![]() | ![]() | ASFM0122S | RELAY SAFETY DPST NONC 6A/3A 12V | 0 - Immediate | $275.28 | Vis detaljer |
![]() | ![]() | ASFM0032S | RELAY SAFETY DPST NO/NC 6A/3A 3V | 20 - Immediate | $280.48 | Vis detaljer |
![]() | ![]() | ASFM0212S | RELAY SAFETY DPST NONC 6A/3A 21V | 20 - Immediate | $279.34 | Vis detaljer |
![]() | ![]() | ASFM0162S | RELAY SAFETY DPST NONC 6A/3A 16V | 20 - Immediate | $275.28 | Vis detaljer |
![]() | ![]() | ASFM0242S | RELAY SAFETY DPST NONC 6A/3A 24V | 10 - Immediate | $280.48 | Vis detaljer |
![]() | ![]() | ASFM0182S | RELAY SAFETY DPST NONC 6A/3A 18V | 14 - Immediate | $275.28 | Vis detaljer |
![]() | ![]() | ASFM0052S | RELAY SAFETY DPST NO/NC 6A/3A 5V | 0 - Immediate | $280.48 | Vis detaljer |
![]() | ![]() | ASFM0215S | RELAY SAFETY DPST NONC 6A/3A 21V | 20 - Immediate | $299.12 | Vis detaljer |
![]() | ![]() | ASFM0125S | RELAY SAFETY DPST NONC 6A/3A 12V | 18 - Immediate | $299.12 | Vis detaljer |
![]() | ![]() | ASFM0165S | RELAY SAFETY DPST NONC 6A/3A 16V | 20 - Immediate | $299.12 | Vis detaljer |
![]() | ![]() | ASFM0185S | RELAY SAFETY DPST NONC 6A/3A 18V | 20 - Immediate | $299.12 | Vis detaljer |
![]() | ![]() | ASFM0055S | RELAY SAFETY DPST NO/NC 6A/3A 5V | 0 - Immediate | $304.83 | Vis detaljer |
![]() | ![]() | ASFM0245S | RELAY SAFETY DPST NONC 6A/3A 24V | 101 - Immediate | $304.83 | Vis detaljer |
![]() | ![]() | ASFM0035S | RELAY SAFETY DPST NO/NC 6A/3A 3V | 18 - Immediate | $299.12 | Vis detaljer |