1200 V Silicon Carbide (EliteSiC) MOSFETs
onsemi's EliteSiC MOSFETs provide high efficiency, increased power density, and reduced system size
onsemi's 1200 V EliteSiC MOSFETs use a technology that provides superior switching performance and higher reliability compared to silicon. The low ON resistance and compact chip size ensure low capacitance and gate charge. System benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
- 1200 V rated
- Low ON resistance
- Compact chip size ensure low capacitance and gate charge
- High-speed switching and low capacitance
- 100% UIL tested
- Qualified for automotive according to AEC-Q101
- PFC
- OBC
- Boost inverters
- PV chargers
- Automotive DC/DC converters for EV/PHEV
- Automotive onboard chargers
- Automotive auxiliary motor drives
- Solar inverters
- Network power supplies
- Server power supplies
Silicon Carbide (SiC) MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTH4L040N120SC1 | SICFET N-CH 1200V 58A TO247-4 | 432 - Immediate 6750 - Factory Stock | $142.42 | Vis detaljer |
![]() | ![]() | NTHL020N120SC1 | SICFET N-CH 1200V 103A TO247-3 | 628 - Immediate 1350 - Factory Stock | $232.25 | Vis detaljer |
![]() | ![]() | NVH4L160N120SC1 | SICFET N-CH 1200V 17.3A TO247 | 1164 - Immediate 1800 - Factory Stock | $84.62 | Vis detaljer |
![]() | ![]() | NTH4L160N120SC1 | SICFET N-CH 1200V 17.3A TO247 | 348 - Immediate 3600 - Factory Stock | $62.37 | Vis detaljer |
![]() | ![]() | NTBG040N120SC1 | SICFET N-CH 1200V 60A D2PAK-7 | 418 - Immediate 26400 - Factory Stock | $143.00 | Vis detaljer |
![]() | ![]() | NVBG040N120SC1 | TRANS SJT N-CH 1200V 60A D2PAK-7 | 2646 - Immediate | $176.37 | Vis detaljer |
![]() | ![]() | NTH4L080N120SC1 | SICFET N-CH 1200V 29A TO247-4 | 342 - Immediate | $78.51 | Vis detaljer |
![]() | ![]() | NVHL040N120SC1 | SICFET N-CH 1200V 60A TO247-3 | 454 - Immediate 2250 - Factory Stock | $165.57 | Vis detaljer |
![]() | ![]() | NTBG020N120SC1 | SICFET N-CH 1200V 8.6A/98A D2PAK | 956 - Immediate | $234.12 | Vis detaljer |
![]() | ![]() | NVBG020N120SC1 | MOSFET N-CH 1200V 8.6A/98A D2PAK | 1064 - Immediate | $313.98 | Vis detaljer |
![]() | ![]() | NVHL020N120SC1 | SICFET N-CH 1200V 103A TO247-3 | 489 - Immediate 1350 - Factory Stock | $314.62 | Vis detaljer |
![]() | ![]() | NVH4L020N120SC1 | SICFET N-CH 1200V 102A TO247 | 1211 - Immediate 450 - Factory Stock | $319.51 | Vis detaljer |
![]() | ![]() | NTH4L020N120SC1 | SICFET N-CH 1200V 102A TO247 | 416 - Immediate 10350 - Factory Stock | $233.15 | Vis detaljer |
![]() | ![]() | NVBG080N120SC1 | SICFET N-CH 1200V 30A D2PAK-7 | 561 - Immediate | $72.92 | Vis detaljer |
![]() | ![]() | NTHL040N120SC1 | SICFET N-CH 1200V 60A TO247-3 | 1681 - Immediate 9000 - Factory Stock | $140.88 | Vis detaljer |
![]() | ![]() | NVH4L040N120SC1 | SICFET N-CH 1200V 58A TO247-4 | 221 - Immediate | $145.00 | Vis detaljer |
![]() | ![]() | NTBG160N120SC1 | SICFET N-CH 1200V 19.5A D2PAK | 583 - Immediate | $60.12 | Vis detaljer |
![]() | ![]() | NVBG160N120SC1 | SICFET N-CH 1200V 19.5A D2PAK | 1501 - Immediate | $78.25 | Vis detaljer |
![]() | ![]() | NTHL160N120SC1 | SICFET N-CH 1200V 17A TO247-3 | 22 - Immediate | $61.28 | Vis detaljer |
![]() | ![]() | NTBG080N120SC1 | SICFET N-CH 1200V 30A D2PAK-7 | 743 - Immediate | $85.20 | Vis detaljer |
Other Wide Bandgap Solutions
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NDSH25170A | DIODE SIL CARB 1700V 25A TO2472 | 804 - Immediate | $112.78 | Vis detaljer |
![]() | ![]() | FFSH15120A | DIODE SIL CARB 1200V 26A TO2472 | 49 - Immediate | $73.62 | Vis detaljer |
![]() | ![]() | FFSD08120A | DIODE SIC 1.2KV 22.5A TO252AA | 153 - Immediate | $42.18 | Vis detaljer |
![]() | ![]() | NCD57001DWR2G | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 1224 - Immediate | $29.58 | Vis detaljer |
![]() | ![]() | FFSB0665B | DIODE SIL CARBIDE 650V 8A TO263 | 492 - Immediate 8800 - Factory Stock | $19.35 | Vis detaljer |
![]() | ![]() | NCP51705MNTXG | IC GATE DRVR LOW-SIDE 24QFN | 731 - Immediate 96000 - Factory Stock | $27.39 | Vis detaljer |
![]() | ![]() | NTHL080N120SC1 | SICFET N-CH 1200V 44A TO247-3 | 0 - Immediate | See Page for Pricing | Vis detaljer |