NVBG EliteSiC MOSFETs
onsemi’s MOSFETs are ideal for high-powered DC/DC applications
onsemi's EliteSiC MOSFET delivers lightning-fast switching with whisper-quiet power in a space-saving design. The EliteSiC operates smoothly, keeping signals clean and environments peaceful while offering blazing speed and unyielding reliability.
The low ON-resistance and tiny footprint shrink capacitance and gate charge, packing a punch in a small package. The EliteSiC squeezes every drop of power, maximizing efficiency and shrinking operating costs and energy waste.
- AEC-Q101 qualified
- Rated voltage: 650 V to 1,700 V
- High-speed switching
- Low capacitance
- 100% UIL tested
- RoHS compliant
- High-powered DC/DC applications
- Inverters
NVBG EliteSiC MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NVBG020N090SC1 | SICFET N-CH 900V 9.8A/112A D2PAK | 243 - Immediate 1600 - Factory Stock | $239.14 | Vis detaljer |
![]() | ![]() | NVBG040N120SC1 | TRANS SJT N-CH 1200V 60A D2PAK-7 | 2643 - Immediate | $186.08 | Vis detaljer |
![]() | ![]() | NVBG020N120SC1 | MOSFET N-CH 1200V 8.6A/98A D2PAK | 1064 - Immediate | $331.27 | Vis detaljer |
![]() | ![]() | NVBG075N065SC1 | SIC MOS D2PAK-7L 650V | 3008 - Immediate | $91.74 | Vis detaljer |
![]() | ![]() | NVBG060N065SC1 | SIC MOS D2PAK-7L 650V | 1576 - Immediate | $125.28 | Vis detaljer |
![]() | ![]() | NVBG040N120M3S | SILICON CARBIDE (SIC) MOSFET-ELI | 514 - Immediate 87200 - Factory Stock | $133.20 | Vis detaljer |
![]() | ![]() | NVBG025N065SC1 | SIC MOS D2PAK-7L 650V | 790 - Immediate 800 - Factory Stock | $187.60 | Vis detaljer |
![]() | ![]() | NVBG022N120M3S | SIC MOS D2PAK-7L 22MOHM 1200V | 1225 - Immediate 4000 - Factory Stock | $183.73 | Vis detaljer |
![]() | ![]() | NVBG160N120SC1 | SICFET N-CH 1200V 19.5A D2PAK | 1150 - Immediate | $82.55 | Vis detaljer |
![]() | ![]() | NVBG070N120M3S | SILICON CARBIDE (SIC) MOSFET-ELI | 508 - Immediate | $104.42 | Vis detaljer |
![]() | ![]() | NVBG080N120SC1 | SICFET N-CH 1200V 30A D2PAK-7 | 561 - Immediate | $76.97 | Vis detaljer |
![]() | ![]() | NVBG045N065SC1 | SIC MOS D2PAK-7L 650V | 790 - Immediate 52000 - Factory Stock | $122.55 | Vis detaljer |
![]() | ![]() | NVBG030N120M3S | SILICON CARBIDE (SIC) MOSFET - E | 1010 - Immediate 12000 - Factory Stock | $170.93 | Vis detaljer |
![]() | ![]() | NVBG015N065SC1 | SIC MOS D2PAK-7L 650V | 471 - Immediate 219200 - Factory Stock | $245.48 | Vis detaljer |
![]() | ![]() | NVBG095N065SC1 | SIC MOS D2PAK-7L 650V | 723 - Immediate | $80.33 | Vis detaljer |
![]() | ![]() | NVBG1000N170M1 | SIC 1700V MOS 1O IN TO263-7L | 0 - Immediate | See Page for Pricing | Vis detaljer |