Bipolar Power Transistors in DPAK and LFPAK
Nexperia´s transistors for applications where highest reliability is required and space is at a premium
Nexperia’s bipolar power transistors deliver high thermal and electrical performance. These transistors are available in DPAK and LFPAK56 packaging, offering the choice between a standard power solution and a high-performance power solution for applications where highest reliability is required and space is at a premium.
Resources
- Video: Clip-bond packages LFPAK and CFP achieve best thermal and electrical performance
- Datasheet: Bipolar power transistors - In DPAK and LFPAK – ensure the best fit for your power circuitry
- MJD series, multi-sourcing capability
- High-power dissipation
- Industry-standard package
- 75 mm2 occupied PCB area
- Automotive AEC-Q101 and industrial/consumer grades
- PHPT series, space-saving single and double transistors
- High-power density on a small footprint
- High-reliability and mechanical ruggedness through solid copper clip design
- 35 mm2 occupied PCB area
- AEC-Q101 qualified, specified up to +175°C
- For space-sensitive applications
- Low VCE(sat) technology enables an efficient electrical design
- LED automotive lighting
- Backlight dimming in LCDs
- Linear voltage regulators
- Relay replacements
- Motor drives
- Laser printers
- MOSFET drivers
DPAK Bipolar Power Transistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MJD31CJ | TRANS NPN 100V 3A DPAK | 2656 - Immediate | $5.90 | Vis detaljer |
![]() | ![]() | MJD32CJ | TRANS PNP 100V 3A DPAK | 4681 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | MJD44H11AJ | TRANS NPN 80V 8A DPAK | 0 - Immediate | $8.56 | Vis detaljer |
LFPAK Bipolar Power Transistors – Arrays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHPT610030NKX | TRANS 2NPN 100V 3A LFPAK56D | 1905 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | PHPT610030NPKX | TRANS NPN/PNP 100V 3A LFPAK56D | 0 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | PHPT610030PKX | TRANS 2PNP 100V 3A LFPAK56D | 936 - Immediate | $7.67 | Vis detaljer |
LFPAK Bipolar Power Transistors – Single
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHPT60603NYX | TRANS NPN 60V 3A LFPAK56 PWRSO8 | 0 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | PHPT60603PYX | TRANS PNP 60V 3A LFPAK56 PWRSO8 | 3030 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | PHPT61003NYX | TRANS NPN 100V 3A LFPAK56 PWRSO8 | 49 - Immediate | $5.39 | Vis detaljer |