MJD Series Bipolar Junction Transistors (BJTs)

MJD series BJTs in up to 8 A versions widen Nexperia’s power portfolio

Image of Nexperia’s BJT/MJD Series Bipolar TransistorsNexperia’s BJTs deliver high thermal and electrical performance. The high quality, high reliability automotive (AEC-Q101 qualified) and consumer/industrial-qualified MJD 2 A to 8 A power bipolar transistor family includes seventeen parts in 45 V to 100 V NPN and PNP versions. These well-known devices in an industry-standard footprint complement Nexperia’s existing portfolio of high-performance bipolar power transistors in LFPAK and further expand the company’s total power bipolar discrete offering.

Features
  • High thermal power dissipation capability
  • High energy efficiency due to less heat generation
  • Electrically similar to the popular MJD31 series
  • Low collector emitter saturation voltage
  • Fast switching speeds
  • AEC-Q101 qualified
Applications
  • LED automotive lighting
  • Backlight dimming in LCDs
  • Linear voltage regulators
  • Relay replacement
  • Motor drives
  • Laser printers
  • MOSFET drivers

MJD Series Bipolar Junction Transistors (BJTs)

BilledeManufacturer Part NumberBeskrivelseStrøm - Kollektor (Ic) (maks.)Spænding - Kollektoremitter nedbrud (maks.)Vce mætning (maks.) @ Ib, IcTilgængeligt antal PrisVis detaljer
TRANS NPN 50V 2A DPAKMJD2873JTRANS NPN 50V 2A DPAK2 A50 V300mV @ 50mA, 1A0 - ImmediateSee Page for PricingVis detaljer
TRANS NPN 80V 8A DPAKMJD44H11JTRANS NPN 80V 8A DPAK8 A80 V1V @ 400mA, 8A1696 - Immediate$7.93Vis detaljer
TRANS NPN 45V 4A DPAKMJD148-QJTRANS NPN 45V 4A DPAK4 A45 V500mV @ 200mA, 2A1917 - Immediate$5.07Vis detaljer
TRANS NPN 100V 10A DPAKMJD41C-QJTRANS NPN 100V 10A DPAK10 A100 V1,5V @ 600mA, 6A333 - Immediate$7.93Vis detaljer
TRANS PNP 100V 6A DPAKMJD42CJTRANS PNP 100V 6A DPAK6 A100 V1,5V @ 600mA, 6A223 - Immediate$5.07Vis detaljer
TRANS NPN 80V 8A DPAKMJD44H11AJTRANS NPN 80V 8A DPAK8 A80 V1V @ 400mA, 8A0 - Immediate$8.56Vis detaljer
TRANS PNP 100V 6A DPAKMJD42C-QJTRANS PNP 100V 6A DPAK6 A100 V1,5V @ 600mA, 6A139 - Immediate$5.64Vis detaljer
TRANS NPN 100V 3A DPAKMJD31CH-QJTRANS NPN 100V 3A DPAK3 A100 V1,2V @ 375mA, 3A1900 - Immediate$5.39Vis detaljer
TRANS PNP 100V 3A DPAKMJD32CAJTRANS PNP 100V 3A DPAK3 A100 V1,2V @ 375mA, 3A0 - Immediate$7.61Vis detaljer
TRANS PNP 100V 3A DPAKMJD32CJTRANS PNP 100V 3A DPAK3 A100 V1,2V @ 375mA, 3A4681 - Immediate$4.18Vis detaljer
TRANS PNP 80V 8A DPAKMJD45H11AJTRANS PNP 80V 8A DPAK8 A80 V1V @ 400mA, 8A2892 - Immediate$8.56Vis detaljer
TRANS NPN 100V 3A DPAKMJD31CJTRANS NPN 100V 3A DPAK3 A100 V1,2V @ 375mA, 3A2656 - Immediate$5.90Vis detaljer
TRANS NPN 100V 6A DPAKMJD41CJTRANS NPN 100V 6A DPAK6 A100 V1,5V @ 600mA, 6A5000 - Immediate$7.73Vis detaljer
Published: 2022-07-22