NPN / NPN, High-Power, Double-Bipolar Transistor

Nexperia's NPN / NPN, high-power, double-bipolar transistor's NPN / NPN, high-power, double-bipolar transistors are suitable for high-temperature applications up to 175°C

Image of NXP Semiconductor's NPN-NPN High Power Double Bipolar TransistorNexperia offers their NPN / NPN, high-power, double-bipolar transistor in a SOT1205 (LFPAK56D) surface-mounted device (SMD), power-plastic package.

Benefits
  • Current gain matching 5%
  • High thermal power dissipation capability
  • Suitable for high-temperature applications up to 175°C
  • Automotive qualified
  • Reduced printed-circuit board (PCB) requirements compared to transistors in DPAK
  • High energy efficiency due to less heat generation
Applications    
  • Current mirror
  • Motor control
  • Power management
 
  • Backlighting applications
  • Relay replacement

NPN Transistor

BilledeManufacturer Part NumberBeskrivelseSpænding - Kollektoremitter nedbrud (maks.)Vce mætning (maks.) @ Ib, IcTilgængeligt antal Pris
TRANS 2NPN 100V 3A LFPAK56DPHPT610035NKXTRANS 2NPN 100V 3A LFPAK56D100V330mV @ 300mA, 3A2504 - Immediate$8.62Vis detaljer
Updated: 2017-08-08
Published: 2015-09-15