EZ Squeeze Clips
Mueller's EZ squeeze clips are alligator clips that are easier to squeeze
Mueller Electric’s patent-pending EZ squeeze clip has the same clamping pressure as the model BU-21 automotive clip, but only requires 1/4 the force to open it. Its ergonomic design minimizes hand fatigue and is easily used by anyone. It is great for users with weaker hand strength or arthritis.
The EZ squeeze is rated at 50 A, and measures 4.5 inches in length with a 1 1/16 jaw opening.
| Applications | Material Options |
|
|
Test Clips
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BU-21CEZ | HD CLIP COPPER NON-INSUL 100A | 0 - Immediate | $129.12 | Vis detaljer |
![]() | ![]() | BU-21AEZ | HD CLIP STEEL NON-INSULATED 50A | 348 - Immediate | $92.97 | Vis detaljer |
Test Leads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AI-000503E-36 | TEST LEAD GATOR TO C CLAMP 36" | 15 - Immediate | $214.37 | Vis detaljer |
![]() | ![]() | AI-000503E-60 | TEST LEAD GATOR TO C CLAMP 60" | 1 - Immediate | $246.61 | Vis detaljer |
![]() | ![]() | AI-000503E-120 | TEST LEAD GATOR TO C CLAMP 120" | 1 - Immediate | $323.20 | Vis detaljer |