BB22H52A Building Block Solutions Switchers

Microchip Technology switchers provide a modular evaluation platform for DC/DC switching regulators

Image of Microchip Technology BB22H52A Building Block Solutions SwitchersThe Microchip BB22H52A is a structured evaluation platform designed for electronic technicians and application engineers who need to assess multiple DC/DC converter topologies under consistent test conditions. The board integrates seven independent submodules, each implementing a different switching regulator configuration, allowing direct measurement and comparison of efficiency, ripple, and transient behavior. The platform supports both buck and boost converters, including LED driver evaluation, with accessible test points for current, voltage, and waveform probing. Its modular format allows rapid review of converter characteristics without assembling multiple prototypes, making it suitable for power stage selection and early design analysis.

The board uses several passive and interconnect families from Würth Elektronik to ensure stable switching behavior and reliable lab-bench connections. These include WE-MAPI molded inductors, WR-TBL terminal blocks, MLCC capacitors, and WRIS/RSKS thick-film resistors.

Features
  • Seven independent DC/DC converter submodules: buck, boost, and LED driver
  • Consistent test layout, enabling direct comparison across regulator types
  • Accessible measurement points for voltage, current, and transient analysis
 
  • Stable passive and interconnect components from Würth Elektronik for repeatable evaluations
  • Suitable for efficiency characterization, load-step testing, and ripple measurements
Applications
  • Evaluation of buck and boost power stages
  • LED driver testing and analysis
  • Early-stage regulator selection in embedded and industrial designs
 
  • Lab training and hands-on switching regulator education
  • Comparative analysis of Microchip MCP series converters
BB2H52A submodules
  • BBS1 - MCP16251 boost regulator: low-quiescent-current synchronous boost regulator for low-input, battery-operated designs
  • BBS2 - MCP16311 buck regulator: high-efficiency synchronous buck converter supporting up to 30 V input and 1 A output
  • BBS3 - MCP16411 boost regulator: low-IQ boost converter with regulated 3.3 V output capability
  • BBS4 - MCP1663 boost regulator (12 V): PWM boost converter configured for a stable 12 V output
 
  • BBS5 - MCP1663 boost regulator (24 V): same device as BBS4 but configured for 24 V output for industrial needs
  • BBS6 - MCP1664 LED driver: high-voltage step-up LED driver capable of driving LED strings up to 25 V
  • BBS7 - MCP16331 buck regulator: synchronous buck converter producing a regulated 5 V output

Power Management (PMIC)

BilledeManufacturer Part NumberBeskrivelseFunktionOutputkonfigurationTopologiTilgængeligt antal PrisVis detaljer
IC REG BOOST ADJ 100MA SOT23-6MCP16251T-I/CHIC REG BOOST ADJ 100MA SOT23-6OptransformeringPositivBoost25813 - Immediate$4.88Vis detaljer
IC REG BOOST ADJ 375MA SOT23-5MCP1663T-E/OTIC REG BOOST ADJ 375MA SOT23-5OptransformeringPositivBoost2646 - Immediate$9.57Vis detaljer
IC REG BUCK ADJ 500MA SOT23-6MCP16331T-E/CHIC REG BUCK ADJ 500MA SOT23-6Nedtransformering (step-down)PositivBuck3646 - Immediate$11.10Vis detaljer
IC REG BUCK ADJ 1A 8MSOPMCP16311T-E/MSIC REG BUCK ADJ 1A 8MSOPNedtransformering (step-down)PositivBuck4488 - Immediate$11.35Vis detaljer
IC REG BUCK ADJ 1A 8MSOPMCP16311-E/MSIC REG BUCK ADJ 1A 8MSOPNedtransformering (step-down)PositivBuck2848 - Immediate$11.35Vis detaljer

Passive and Interconnect Parts from Würth Elektronik

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 15UH 2.1A 230 MOHM SMD74438356150FIXED IND 15UH 2.1A 230 MOHM SMD11583 - Immediate$13.44Vis detaljer
FIXED IND 4.7UH 5.2A 46.4 MOHM7443844020047FIXED IND 4.7UH 5.2A 46.4 MOHM179 - Immediate$12.55Vis detaljer
FIXED IND 10UH 5A 43.08 MOHM SMD744393305100FIXED IND 10UH 5A 43.08 MOHM SMD967 - Immediate$20.10Vis detaljer
TERM BLOCK 4P HORIZON 2.54MM PCB691210910004TERM BLOCK 4P HORIZON 2.54MM PCB2161 - Immediate$12.43Vis detaljer
CAP CER 0.1UF 100V X7R 0805885012207128CAP CER 0.1UF 100V X7R 080510913 - Immediate$0.76Vis detaljer
RES 100K OHM 1% 1/10W 0603560112116004RES 100K OHM 1% 1/10W 06034879 - Immediate$0.63Vis detaljer
Published: 2026-03-05