MCP1633 Pulse-Width Modulation (PWM) Controller

Microchip Technology's MCP1633 low-side PWM controller features LED dimming capability

Image of Microchip Technology's MCP1633 Pulse-Width Modulation (PWM) ControllerThe MCP1633 high-speed PWM controller from Microchip Technology is a pulse-width modulator developed for standalone power supply applications. The MCP1633 design is based on the MCP1632 PWM controller but includes specific blocks for PWM LED dimming. It is suitable for use in topologies requiring a low-side MOSFET, such as boost, flyback, SEPIC, Cuk, and more. The MCP1633 uses current mode control to provide superior bandwidth and transient response, and also cycle-by-cycle current limiting with adjustable peak offset. The MCP1633 is also capable of operating in voltage mode control if required.

The MCP1633 SEPIC LED driver demo board is a step-up/step-down, switch-mode, DC/DC converter used for LED driver applications. The demo board provides a 200 mA constant current source. Other output currents can be obtained with minor modifications to the board’s bill of materials (BOM). MCP1633 LED driver demo board utilizes Microchip's MCP1633 high-speed pulse-width modulator (PWM). The small 16-pin QFN MCP1633 device contains all the analog components necessary for a peak current mode control loop including specialized LED driver blocks. An 8-pin PIC12F1822 microcontroller is used to implement the dimming and protection functions. MCP1633 LED drivers are well suited for LED lighting, switch-mode power supply, and brick DC/DC converter applications.

Features
  • Easy to interface with PIC® Microcontroller (MCU) for implementing high-performance LED drivers
  • Integrated general purpose operational amplifier that can be used for current sensing
  • Input voltage: 3.0 V to 5.5 V
  • Input quiescent current: 3.5 mA typical
  • Oscillator frequency: 200 kHz to 2.2 MHz
  • External sync. frequency range: 0.1 MHz to 2.5 MHz
  • Internal driver RDS(ON) P-Channel/N-Channel: 5 ohm max.
  • PWM DIMM driver RDS(ON) P-Channel: 100 ohm max.
  • PWM DIMM driver RDS(ON) N-Channel: 100 ohm max.
  • UVLO threshold: 3.0 V max. with 100 mV hysteresis
  • OVP default threshold: 1.23 V
  • Thermal shutdown threshold: 1600°C with 200°C hysteresis
  • Small 16-pin QFN 3 mm x 3 mm package
Applications
  • LED drivers
  • Switch mode power supplies
  • Brick DC/DC converters

PWM Controllers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HIGH SPEED PWM CONTROLLER W/ DIMMCP1633T-E/MGHIGH SPEED PWM CONTROLLER W/ DIM116 - Immediate$13.44Vis detaljer
HIGH SPEED PWM CONTROLLER W/ DIMMCP1633-E/MGHIGH SPEED PWM CONTROLLER W/ DIM480 - Immediate$13.44Vis detaljer
IC REG BUCK ADJ 500MA SOT23-6MCP16331T-E/CHIC REG BUCK ADJ 500MA SOT23-63646 - Immediate$11.10Vis detaljer
IC REG BUCK ADJ 500MA SOT23-6MCP16331T-E/CHVAOIC REG BUCK ADJ 500MA SOT23-62941 - Immediate$11.16Vis detaljer

Demo Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR ADM01002ADM01002EVAL BOARD FOR ADM010021 - Immediate$547.90Vis detaljer
Published: 2020-06-05