Automotive Op Amps

Microchip Technology op amps are designed for a wide range of applications within the automotive market

Image of Microchip Automotive Op AmpsMicrochip operational amplifier families are designed for a wide range of applications within the automotive market. They offer enhanced performance compared to previous generations, with key features including low input offset voltage (±1.6 mV max), rail-to-rail input/output, and enhanced EMI protection. With a broad selection of gain bandwidths from 1 MHz to 30 MHz, quick start up times down to 2 µs, and AEC-Q100 Grade 1 qualification, these op amps provide a cost-effective and complete solution in small packages to accommodate automotive designs.

Features
  • Low input offset voltage: ±1.6 mV (maximum)
  • Supply voltage range: 1.8 V to 5.5 V
  • Rail-to-rail input/output operation
  • Unity gain stable
  • Extended temperature range: -40°C to +125°C
  • AEC-Q100 Qualified, Grade 1
  • Enhanced EMI protection
  • Quick start-up time

MCP6006/MCP6007/MCP6009 Op Amps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SINGLE, 1MHZ OP AMP, E TEMPMCP6006T-E/OTVAOSINGLE, 1MHZ OP AMP, E TEMP3225 - Immediate$1.99Vis detaljer
DUAL, 1MHZ OP AMP, E TEMPMCP6007T-E/MSVAODUAL, 1MHZ OP AMP, E TEMP2750 - Immediate$2.44Vis detaljer
1 MHZ GEN PURPOSE QUAD OP-AMP WIMCP6009T-E/SLVAO1 MHZ GEN PURPOSE QUAD OP-AMP WI2845 - Immediate$3.41Vis detaljer
SINGLE, 1MHZ OP AMP, E TEMPMCP6006UT-E/LTVAOSINGLE, 1MHZ OP AMP, E TEMP0 - ImmediateSee Page for PricingVis detaljer
1 MHZ GEN PURPOSE QUAD OP-AMP WIMCP6009-E/SLVAO1 MHZ GEN PURPOSE QUAD OP-AMP WI0 - ImmediateSee Page for PricingVis detaljer
DUAL, 1MHZ OP AMP, E TEMPMCP6007-E/MSVAODUAL, 1MHZ OP AMP, E TEMP0 - ImmediateSee Page for PricingVis detaljer
DUAL, 1MHZ OP AMP, E TEMPMCP6007-E/SNVAODUAL, 1MHZ OP AMP, E TEMP0 - ImmediateSee Page for PricingVis detaljer

MCP6476/MCP6477/MCP6479 Op Amps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DUAL, 3MHZ OP AMP, E TEMPMCP6477T-E/SNVAODUAL, 3MHZ OP AMP, E TEMP3550 - Immediate$3.28Vis detaljer
DUAL, 3MHZ OP AMP, E TEMPMCP6477T-E/MSVAODUAL, 3MHZ OP AMP, E TEMP244 - Immediate$3.28Vis detaljer
DUAL, 3MHZ OP AMP, E TEMPMCP6477-E/MSVAODUAL, 3MHZ OP AMP, E TEMP0 - ImmediateSee Page for PricingVis detaljer

MCP6486/MCP6487/MCP6489 Op Amps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SINGLE, 10MHZ OP AMP, E TEMPMCP6486T-E/OTVAOSINGLE, 10MHZ OP AMP, E TEMP3238 - Immediate$2.12Vis detaljer
DUAL, 10MHZ OP AMP, E TEMPMCP6487T-E/MSVAODUAL, 10MHZ OP AMP, E TEMP2740 - Immediate$2.96Vis detaljer
DUAL, 10MHZ OP AMP, E TEMPMCP6487T-E/SNVAODUAL, 10MHZ OP AMP, E TEMP239 - Immediate$2.96Vis detaljer
10 MHZ QUAD GENERAL PURPOSE OP AMCP6489T-E/STVAO10 MHZ QUAD GENERAL PURPOSE OP A0 - Immediate$3.41Vis detaljer
10 MHZ QUAD GENERAL PURPOSE OP AMCP6489T-E/SLVAO10 MHZ QUAD GENERAL PURPOSE OP A0 - Immediate$3.41Vis detaljer
10 MHZ QUAD GENERAL PURPOSE OP AMCP6489-E/STVAO10 MHZ QUAD GENERAL PURPOSE OP A0 - ImmediateSee Page for PricingVis detaljer
SINGLE, 10MHZ OP AMP, E TEMPMCP6486UT-E/LTVAOSINGLE, 10MHZ OP AMP, E TEMP0 - ImmediateSee Page for PricingVis detaljer
10 MHZ QUAD GENERAL PURPOSE OP AMCP6489-E/SLVAO10 MHZ QUAD GENERAL PURPOSE OP A0 - ImmediateSee Page for PricingVis detaljer
DUAL, 10MHZ OP AMP, E TEMPMCP6487-E/SNVAODUAL, 10MHZ OP AMP, E TEMP0 - ImmediateSee Page for PricingVis detaljer

MCP6496/MCP6497/MCP6499 Op Amps

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SINGLE, 30MHZ OP AMP, E TEMPMCP6496T-E/LTVAOSINGLE, 30MHZ OP AMP, E TEMP0 - Immediate$2.96Vis detaljer
SINGLE,30MHZ OP AMP, E TEMPMCP6496T-E/OTVAOSINGLE,30MHZ OP AMP, E TEMP0 - Immediate$2.96Vis detaljer
30 MHZ QUAD GENERAL PURPOSE OP AMCP6499T-E/SLVAO30 MHZ QUAD GENERAL PURPOSE OP A0 - Immediate$4.76Vis detaljer
30 MHZ QUAD GENERAL PURPOSE OP AMCP6499T-E/STVAO30 MHZ QUAD GENERAL PURPOSE OP A0 - Immediate$5.08Vis detaljer
DUAL, 30MHZ OP AMP, E TEMPMCP6497T-E/MSVAODUAL, 30MHZ OP AMP, E TEMP2750 - Immediate$5.34Vis detaljer
DUAL, 30MHZ OP AMP, E TEMPMCP6497T-E/SNVAODUAL, 30MHZ OP AMP, E TEMP3550 - Immediate$5.34Vis detaljer
Published: 2025-08-19