MCP6486/6R/6U/7/9 Amplifiers
Microchip's MCP6486, MCP6486R, MCP6486U, MCP6487, and MCP6489 10 MHz operational amplifiers (op amps) feature EMI filtering
Microchip's MCP6486, MCP6486R, MCP6486U, MCP6487, and MCP6489 op amps operate with a single-supply voltage as low as 1.8 V while drawing low-quiescent current that is 720 µA, maximum, per amplifier. These op amps also have low input offset voltage of ±1.6 mV, maximum, and rail-to-rail input and output operation. In addition, the MCP6486, MCP6486R, MCP6486U, MCP6487, and MCP6489 are unity-gain stable and have a gain bandwidth product of 10 MHz (typical). They have EMI protection to minimize the effects of electromagnetic interference from external sources. This feature suits them for EMI-sensitive applications such as power lines, radio stations, and mobile communications. This family is offered in single (MCP6486), dual (MCP6487), and quad (MCP6489) packages. All devices are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.
- Low quiescent current of 720 µA (max)/amplifier
- Low input offset voltage of ±1.6 mV (max)
- Enhanced EMI protection
- Supply voltage range of 1.8 V to 5.5 V
- Gain bandwidth product: 10 MHz (typ)
- Rail-to-rail input/output
- Unity gain stable
- No phase reversal
- Extended temperature range: -40°C to +125°C
- AEC-Q100 qualified
- Quick start-up time
- Small packages:
- Singles in SC70-5 and SOT-23-5
- Dual in SOIC-8 and MSOP-8
- Quad in SOIC-14 and TSSOP-14
- Building automation
- Industrial automation
- Submetering
- HVAC
- Energy
- Renewable energy
MCP6486/6R/6U/7/9 Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6486UT-E/OT | SINGLE, 10MHZ OP AMP, E TEMP | 3487 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | MCP6486T-E/OT | SINGLE, 10MHZ OP AMP, E TEMP | 9316 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | MCP6487T-E/SN | DUAL, 10MHZ OP AMP, E TEMP | 9609 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | MCP6487-E/SN | DUAL, 10MHZ OP AMP, E TEMP | 1308 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | MCP6486RT-E/OT | SINGLE, 10MHZ OP AMP, E TEMP | 9318 - Immediate | $1.93 | Vis detaljer |