EC Fans
Mechatronics' expanded offering of low-power fans are ideal for applications where only AC power input is available
Mechatronics' low-power fans are ideal for applications where only AC power input is available and low power consumption is a requirement. These fans are electronically commutated (EC) providing the efficiency of a DC fan with the simplicity of connecting to an AC power supply. Available with global voltage input accommodating 90 VAC to 265 VAC, these fans allow for a single model to be used in products in both 115 VAC and 230 VAC applications. Mechatronics' low-power electronically commutated fans are available in sizes ranging from 60 mm to 250 mm.
Features
- Reduced power consumption: as much as 70% lower than that of standard AC fan models
- Improved performance offers higher airflow than standard AC fan models
- Global voltage options allow fans to operate from 90 VAC ~ 265 VAC
- Speed control options include pulse width modulation (PWM speed control) input
- Alarm output options include tachometer and locked rotor alarm
- Environmental protection options include conformal coating or encapsulated motor (up to IP68)
- ATEX-rated options for use in potentially explosive locations
- Commercial refrigeration
- Appliances
- Food processing equipment
- Enclosures: cabinets/servers
- Medical equipment
- Inverters and power supplies
- Battery charging and power storage systems
- HVAC
- Lighting
- Diagnostic equipment
- Air conditioning
- Battery compartments
- Freezers and icemakers
- Heat-pump dryers
- Water heaters
- Industrial refrigeration
- Chemical storage
- Oil and gas equipment
- Locations where R290 propane and similar refrigerants are used
EC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Bredde | Luftgennemstrømning | Statisk tryk | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPH80B99-BTHR | FAN AXIAL 80X25.5MM 100-240VAC | 25,50mm | 39,0CFM (1,09m³/min) | 0,250in H2O (62,3Pa) | 0 - Immediate | $167.50 | Vis detaljer |
![]() | ![]() | LPH92A99-BTHR | FAN AXIAL 92X38MM 100-240VAC | 38,00mm | 68,0CFM (1,90m³/min) | 0,290in H2O (72,2Pa) | 149 - Immediate | $170.52 | Vis detaljer |
![]() | ![]() | LPH12A99-BTHR | FAN AXIAL 120X38.5MM 100-240VAC | 38,50mm | 123,9CFM (3,47m³/min) | 0,363in H2O (90,5Pa) | 1146 - Immediate | $177.08 | Vis detaljer |
![]() | ![]() | LPH60B99-BWHR | FAN AXIAL 60X25.50MM 100-240VAC | 25,50mm | 17,0CFM (0,476m³/min) | 0,240in H2O (59,8Pa) | 277 - Immediate | $164.48 | Vis detaljer |
![]() | ![]() | LPH80A99-BTHR | FAN AXIAL 80X38MM 100-240VAC | 38,00mm | 41,0CFM (1,15m³/min) | 0,280in H2O (70,0Pa) | 73 - Immediate | $170.52 | Vis detaljer |
![]() | ![]() | LPH12B99-BTHR | FAN AXIAL 120X25.5MM 100-240VAC | 25,50mm | 79,0CFM (2,21m³/min) | 0,180in H2O (44,8Pa) | 523 - Immediate | $173.48 | Vis detaljer |
![]() | ![]() | LPH15P99-BWHR | FAN AXIAL 172X51.5MM 100-240VAC | 51,50mm | 228,0CFM (6,38m³/min) | 0,600in H2O (149,5Pa) | 26 - Immediate | $363.04 | Vis detaljer |