LPH Series EC Fans
Mechatronics expanded line of low power consumption AC fans provide the efficiency of a DC fan
Mechatronics low power fans are ideal for applications where only AC power input is available and low power consumption is a requirement. Mechatronics low power fans are electronically commutated providing the efficiency of a DC fan with the simplicity of connecting to an AC power supply. Available with global voltage input accommodating 100 VAC to 240 VAC, allowing for a single model to be used in products for both 115 VAC and 230 VAC applications. Mechatronics low power electronically commutated (EC) fans are available in sizes ranging from 60 mm to 172 mm.
| Features | ||
|
|
|
| Applications | ||
|
|
LPH Series EC Fans
| Billede | Manufacturer Part Number | Beskrivelse | Bredde | Luftgennemstrømning | Statisk tryk | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPH12B99-BTHR | FAN AXIAL 120X25.5MM 100-240VAC | 25,50mm | 79,0CFM (2,21m³/min) | 0,180in H2O (44,8Pa) | 523 - Immediate | $173.48 | Vis detaljer |
![]() | ![]() | LPH12A99-BTHR | FAN AXIAL 120X38.5MM 100-240VAC | 38,50mm | 123,9CFM (3,47m³/min) | 0,363in H2O (90,5Pa) | 1142 - Immediate | $177.08 | Vis detaljer |
![]() | ![]() | LPH60B99-BWHR | FAN AXIAL 60X25.50MM 100-240VAC | 25,50mm | 17,0CFM (0,476m³/min) | 0,240in H2O (59,8Pa) | 264 - Immediate | $164.48 | Vis detaljer |
![]() | ![]() | LPH80B99-BTHR | FAN AXIAL 80X25.5MM 100-240VAC | 25,50mm | 39,0CFM (1,09m³/min) | 0,250in H2O (62,3Pa) | 0 - Immediate | $167.50 | Vis detaljer |
![]() | ![]() | LPH92B99-BTHR | FAN AXIAL 92X25.5MM 100-240VAC | 25,50mm | 56,0CFM (1,57m³/min) | 0,270in H2O (67,3Pa) | 1273 - Immediate | $167.50 | Vis detaljer |
![]() | ![]() | LPH80A99-BTHR | FAN AXIAL 80X38MM 100-240VAC | 38,00mm | 41,0CFM (1,15m³/min) | 0,280in H2O (70,0Pa) | 73 - Immediate | $170.52 | Vis detaljer |
![]() | ![]() | LPH92A99-BTHR | FAN AXIAL 92X38MM 100-240VAC | 38,00mm | 68,0CFM (1,90m³/min) | 0,290in H2O (72,2Pa) | 149 - Immediate | $170.52 | Vis detaljer |
![]() | ![]() | LPH15P99-BWHR | FAN AXIAL 172X51.5MM 100-240VAC | 51,50mm | 228,0CFM (6,38m³/min) | 0,600in H2O (149,5Pa) | 26 - Immediate | $363.04 | Vis detaljer |